Part Details for FX10B-144S-SV(21) by Hirose Electric Co Ltd
Overview of FX10B-144S-SV(21) by Hirose Electric Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for FX10B-144S-SV(21)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y7083
|
Newark | Stacking Board Connector, Functionmax Fx10 Series, Receptacle, 0.5 Mm, 144, Surface Mount Rohs Compliant: Yes |Hirose(Hrs) FX10B-144S-SV(21) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1 |
|
$4.9400 / $7.2300 | Buy Now |
DISTI #
95AC7312
|
Newark | Conn, Stacking, Rcpt, 144Pos, 0.5Mm, Product Range:Functionmax Fx10 Series, No. Of Contacts:144Contacts, Gender:Receptacle, Pitch Spacing:0.5Mm, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Row Pitch:-, Contact Rohs Compliant: Yes |Hirose(Hrs) FX10B-144S-SV(21) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.3800 | Buy Now |
DISTI #
26-FX10B-144S-SV(21)CT-ND
|
DigiKey | CONN RCPT 144POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
584 In Stock |
|
$3.4784 / $6.2100 | Buy Now |
DISTI #
FX10B-144S-SV(21)
|
Avnet Americas | Conn Stacking RCP 144 POS 4mm Stack Height 0.5mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: FX10B-144S-SV(21)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$3.4875 / $4.0455 | Buy Now |
DISTI #
798-FX10B144SSV21
|
Mouser Electronics | Board to Board & Mezzanine Connectors 144P F RECEP SRT SMT NO GDE PST W/GRD PL RoHS: Compliant | 0 |
|
$3.4700 / $3.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$3.1900 | Buy Now |
DISTI #
HIRFX10B-144S-SV(21)
|
Heilind Electronics | 570-0253-8-21 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4600 / $9.4900 | Buy Now |
DISTI #
FX10B-144S-SV-21
|
TME | Connector: PCB to PCB, female, PIN: 144, 0.5mm, H: 3.2mm, FX10, SMT Min Qty: 1000 | 0 |
|
$3.5700 | RFQ |
DISTI #
000000000003973717
|
Sager | Board to Board & Mezzanine Connectors 144P F RECEP SRT SMT NO GDE PST W/GRD PL Min Qty: 1000 | 0 |
|
$3.2000 / $3.7200 | Buy Now |
Part Details for FX10B-144S-SV(21)
FX10B-144S-SV(21) CAD Models
FX10B-144S-SV(21) Part Data Attributes
|
FX10B-144S-SV(21)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX10B-144S-SV(21)
Hirose Electric Co Ltd
Board Stacking Connector, 144 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Hirose | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 144 | |
UL Flammability Code | 94V-0 |