There are no models available for this part yet.
Overview of FX10B-80S/8-SV(91) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51952-059LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 80S Vertical Header. | |
51967-10008000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 80S Vertical Receptacle. | |
10106264-0020001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Receptacle, 80S |
Price & Stock for FX10B-80S/8-SV(91) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK2292
|
Newark | [Functionmax ] High Speed Transmission, 0.5Mm Pitch For Pcb Connections |Hirose(Hrs) FX10B-80S/8-SV(91) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.6000 / $5.2200 | Buy Now | |
DISTI #
H11236TR-ND
|
DigiKey | CONN RCPT 80POS SMD GOLD Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1633 | Buy Now | |
DISTI #
FX10B-80S/8-SV(91)
|
Avnet Americas | Conn Board to Board RCP 80Signal/8Ground POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: FX10B-80S/8-SV(91)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$3.2625 / $3.7845 | Buy Now | |
DISTI #
798-FX10B80S8SV91
|
Mouser Electronics | Board to Board & Mezzanine Connectors REC 80P W/O POST SMT RoHS: Compliant | 0 |
|
$3.1300 / $3.3600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$3.1900 | Buy Now | ||
DISTI #
HIRFX10B-80S/8-SV(91)
|
Heilind Electronics | 570-0221-1-91 REEL | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 15+Gbps 0.5mm Pitch 4.0-5.0mm Stack Height for OIF-MSA-100GLH RoHS: Compliant | 0 |
|
$3.2400 / $8.8700 | Buy Now | ||
DISTI #
FX10B-80S/8-SV-91
|
TME | Connector: PCB to PCB, female, PIN: 88(80+8), 500/750um, H: 3.5mm Min Qty: 1000 | 0 |
|
$3.4500 | RFQ | |
DISTI #
000000000003973748
|
Sager | Board to Board & Mezzanine Connectors REC 80P W/O POST SMT Min Qty: 1000 | 0 |
|
$3.2600 / $4.3500 | Buy Now | |
DISTI #
570-0221-1-91
|
Avnet Abacus | Conn Board to Board RCP 80Signal/8Ground POS 0.5mm Solder ST SMD Embossed T/R (Alt: 570-0221-1-91) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for FX10B-80S/8-SV(91) by Hirose Electric Co Ltd
Part Data Attributes for FX10B-80S/8-SV(91) by Hirose Electric Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
Hirose
|
Additional Feature
|
80 SIG & 8 GND CNTS, TAPE PKG
|
Body Breadth
|
0.287 inch
|
Body Depth
|
0.126 inch
|
Body Length
|
1.224 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
60 mΩ
|
Contact Style
|
BELLOWED TYPE
|
DIN Conformance
|
NO
|
Durability
|
50 Cycles
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
100000000 Ω
|
Insulator Color
|
BEIGE
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.02 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
6.096 mm
|
Plating Thickness
|
4u inch
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
0.3 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
0.5 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
88
|
UL Flammability Code
|
94V-0
|