-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 100 Contact(s), 2 Row(s), Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2311
|
Newark | [Functionmax ]0.5Mm Pitch 2.0-3.0Mm Height With Ground Plate High-Speed Board-To-Board |Hirose(Hrs) FX11A-100S-SV Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7800 / $4.2800 | Buy Now |
DISTI #
H125572-ND
|
DigiKey | CONN RCPT 100POS SMD GOLD Min Qty: 70 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.0087 | Buy Now |
DISTI #
FX11A-100S-SV
|
Avnet Americas | HISFX11A-100S-SV - Trays (Alt: FX11A-100S-SV) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$2.6750 / $3.1030 | Buy Now |
DISTI #
798-FX11A100SSV
|
Mouser Electronics | Board to Board & Mezzanine Connectors 100P STRT SMT RECEPT GROUND PLATE GOLD RoHS: Compliant | 0 |
|
$2.5700 / $4.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 70 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$2.2100 | Buy Now |
DISTI #
HIRFX11A-100S-SV
|
Heilind Electronics | Americas - 0 in Stock |
|
$2.4615 / $3.0167 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4500 / $3.4000 | Buy Now |
DISTI #
FX11A-100S-SV
|
TME | Connector: PCB to PCB, female, PIN: 100, 0.5mm, FX11, gold-plated Min Qty: 1400 | 0 |
|
$2.4900 | RFQ |
DISTI #
000000000003973767
|
Sager | Board to Board & Mezzanine Connectors 100P STRT SMT RECEPT GROUND PLATE GOLD Min Qty: 1 | 0 |
|
$2.3200 / $2.8500 | Buy Now |
DISTI #
573-0743-6-00
|
Avnet Abacus | - Tape and Reel (Alt: 573-0743-6-00) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FX11A-100S-SV
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX11A-100S-SV
Hirose Electric Co Ltd
Board Stacking Connector, 100 Contact(s), 2 Row(s), Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |