Part Details for FX11A-60P/6-SV0.5(91) by Hirose Electric Co Ltd
Overview of FX11A-60P/6-SV0.5(91) by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX11A-60P/6-SV0.5(91)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2323
|
Newark | [Functionmax ]0.5Mm Pitch 2.0-3.0Mm Height With Ground Plate High-Speed Board-To-Board |Hirose(Hrs) FX11A-60P/6-SV0.5(91) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.8400 / $4.3400 | Buy Now |
DISTI #
FX11A-60P/6-SV0.5(91)-ND
|
DigiKey | CONN HDR 60POS SMD GOLD Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9232 | Buy Now |
DISTI #
FX11A-60P/6-SV0.5(
|
Avnet Americas | Connector Stacking Header 60 Position 3mm Stack Height 0.5mm Solder Straight Surface Mount - Tape and Reel (Alt: FX11A-60P/6-SV0.5() RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.7125 / $3.1465 | Buy Now |
DISTI #
798-FX11A60P6SV0591
|
Mouser Electronics | Board to Board & Mezzanine Connectors 60P M HDR STRT SMT GIDE POST GROUND PLT RoHS: Compliant | 0 |
|
$2.8600 / $2.8800 | Order Now |
|
Future Electronics | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.6000 / $2.6700 | Buy Now |
DISTI #
HIRFX11A-60P/6-SV0.5(91)
|
Heilind Electronics | Americas - 0 in Stock |
|
$3.3385 / $3.3907 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6900 / $5.6400 | Buy Now |
DISTI #
FX11A-60P/6-SV0.5(
|
Avnet Americas | Connector Stacking Header 60 Position 3mm Stack Height 0.5mm Solder Straight Surface Mount - Tape and Reel (Alt: FX11A-60P/6-SV0.5() RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.7125 / $3.1465 | Buy Now |
DISTI #
000000000003973779
|
Sager | Board to Board & Mezzanine Connectors 60P M HDR STRT SMT GIDE POST GROUND PLT Min Qty: 1000 | 0 |
|
$2.5000 / $2.9000 | Buy Now |
DISTI #
573-0602-4-91
|
Avnet Abacus | Connector Stacking Header 60 Position 3mm Stack Height 0.5mm Solder Straight Surface Mount (Alt: 573-0602-4-91) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FX11A-60P/6-SV0.5(91)
FX11A-60P/6-SV0.5(91) CAD Models
FX11A-60P/6-SV0.5(91) Part Data Attributes:
|
FX11A-60P/6-SV0.5(91)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX11A-60P/6-SV0.5(91)
Hirose Electric Co Ltd
Board Stacking Connector, 60 Contact(s), 2 Row(s), Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.207 inch | |
Body Depth | 0.127 inch | |
Body Length | 0.89 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 70 mΩ | |
Contact Style | BELLOWED TYPE | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.7498 mm | |
Plating Thickness | 4u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.508 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 |