Part Details for FX11A-80S/8-SV(92) by Hirose Electric Co Ltd
Overview of FX11A-80S/8-SV(92) by Hirose Electric Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51952-059LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 80S Vertical Header. | |
51967-10008000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 80S Vertical Receptacle. | |
10106264-0020001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Receptacle, 80S |
Price & Stock for FX11A-80S/8-SV(92)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2344
|
Newark | [Functionmax ]0.5Mm Pitch 2.0-3.0Mm Height With Ground Plate High-Speed Board-To-Board |Hirose(Hrs) FX11A-80S/8-SV(92) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.3600 / $4.9400 | Buy Now |
DISTI #
FX11A-80S/8-SV(92)-ND
|
DigiKey | CONN RCPT 80POS SMD GOLD Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9876 | Buy Now |
DISTI #
FX11A-80S/8-SV(92)
|
Avnet Americas | HISFX11A-80S/8-SV(92) - Tape and Reel (Alt: FX11A-80S/8-SV(92)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$3.0875 / $3.5815 | Buy Now |
DISTI #
798-FX11A80S8SV92
|
Mouser Electronics | Board to Board & Mezzanine Connectors 80P F RECEP SRT SMT GIDE POST GROUND PLT RoHS: Compliant | 0 |
|
$2.9700 / $3.1900 | Order Now |
|
Future Electronics | FX11A Series 88 Position 80 Signal 8 Ground 0.5mm Pitch Board to Board Socket RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$3.1000 | Buy Now |
DISTI #
HIRFX11A-80S/8-SV(92)
|
Heilind Electronics | Americas - 0 in Stock |
|
$3.8000 / $3.8594 | Buy Now | |
|
Onlinecomponents.com | 0.5mm Pitch 2.0-3.0mm Height with Ground Plate High-Speed Board to Board RoHS: Compliant | 0 |
|
$3.0700 / $6.4200 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 80 CONTACT(S), 2 ROW(S), STRAIGHT, 0.02 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING, BEIGE INSULATOR, RECEPTACLE | 444 |
|
$3.6861 / $6.7020 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 80 CONTACT(S), 2 ROW(S), STRAIGHT, 0.02 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING, BEIGE INSULATOR, RECEPTACLE | 100 |
|
$3.2240 / $7.4400 | Buy Now |
DISTI #
000000000003973799
|
Sager | Board to Board & Mezzanine Connectors 80P F RECEP SRT SMT GIDE POST GROUND PLT Min Qty: 1000 | 0 |
|
$3.0900 / $4.1200 | Buy Now |
Part Details for FX11A-80S/8-SV(92)
FX11A-80S/8-SV(92) CAD Models
FX11A-80S/8-SV(92) Part Data Attributes
|
FX11A-80S/8-SV(92)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX11A-80S/8-SV(92)
Hirose Electric Co Ltd
Board Connector, 80 Contact(s), 2 Row(s), Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.244 inch | |
Body Depth | 0.107 inch | |
Body Length | 1.22 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 70 mΩ | |
Contact Style | BELLOWED TYPE | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.6896 mm | |
Plating Thickness | 4u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.508 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 |