Part Details for FX11B-60P/6-SV(71) by Hirose Electric Co Ltd
Overview of FX11B-60P/6-SV(71) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for FX11B-60P/6-SV(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2363
|
Newark | [Functionmax ]0.5Mm Pitch 2.0-3.0Mm Height With Ground Plate High-Speed Board-To-Board |Hirose(Hrs) FX11B-60P/6-SV(71) Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7400 / $4.2400 | Buy Now |
DISTI #
FX11B-60P/6-SV(71)-ND
|
DigiKey | CONN HDR 60POS SMD GOLD Min Qty: 80 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.7774 | Buy Now |
DISTI #
FX11B-60P/6-SV(71)
|
Avnet Americas | Connector Stacking Header 60 Position 3mm Stack Height 0.5mm Solder Straight Surface Mount - Trays (Alt: FX11B-60P/6-SV(71)) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Container: Tray | 0 |
|
$2.6500 / $3.0740 | Buy Now |
DISTI #
798-FX11B60P6SV71
|
Mouser Electronics | Board to Board & Mezzanine Connectors 60P STRT SMT HEADER GROUND PLATE GOLD RoHS: Compliant | 0 |
|
$3.2600 / $4.7100 | Order Now |
|
Future Electronics | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$3.2000 | Buy Now |
DISTI #
HIRFX11B-60P/6-SV(71)
|
Heilind Electronics | 573-0512-3-71 EACH | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000003973818
|
Sager | Board to Board & Mezzanine Connectors 60P STRT SMT HEADER GROUND PLATE GOLD Min Qty: 1 | 0 |
|
$2.3000 / $2.8200 | Buy Now |
Part Details for FX11B-60P/6-SV(71)
FX11B-60P/6-SV(71) CAD Models
FX11B-60P/6-SV(71) Part Data Attributes
|
FX11B-60P/6-SV(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX11B-60P/6-SV(71)
Hirose Electric Co Ltd
Board Stacking Connector, 60 Contact(s), 2 Row(s), Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.207 inch | |
Body Depth | 0.107 inch | |
Body Length | 0.89 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 70 mΩ | |
Contact Style | BELLOWED TYPE | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.7498 mm | |
Plating Thickness | 4u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.508 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 |