-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 80 Contact(s), 2 Row(s), Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2372
|
Newark | [Functionmax ]0.5Mm Pitch 2.0-3.0Mm Height With Ground Plate High-Speed Board-To-Board |Hirose(Hrs) FX11B-80P-SV RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7200 / $3.0800 | Buy Now |
DISTI #
FX11B-80P-SV-ND
|
DigiKey | CONN HDR 80POS SMD GOLD Min Qty: 70 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.7149 | Buy Now |
DISTI #
FX11B-80P-SV
|
Avnet Americas | Connector Stacking Header 80 Position 3mm Stack Height 0.5mm Solder Straight Surface Mount - Trays (Alt: FX11B-80P-SV) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$1.9250 / $2.2330 | Buy Now |
DISTI #
798-FX11B80PSV
|
Mouser Electronics | Board to Board & Mezzanine Connectors 60P STRT SMT HEADER GROUND PLATE GOLD RoHS: Compliant | 0 |
|
$1.8500 / $3.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 70 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.8800 | Buy Now |
DISTI #
HIRFX11B-80P-SV
|
Heilind Electronics | 573-0558-4-00 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0.5mm Pitch 2.0-3.0mm Height with Ground Plate High-Speed Board to Board RoHS: Compliant | 0 |
|
$1.7600 / $2.4500 | Buy Now |
DISTI #
FX11B-80P-SV
|
TME | Connector: PCB to PCB, male, PIN: 80, 0.5mm, FX11, gold-plated, SMT Min Qty: 1400 | 0 |
|
$1.8400 | RFQ |
DISTI #
000000000003973827
|
Sager | Board to Board & Mezzanine Connectors 60P STRT SMT HEADER GROUND PLATE GOLD Min Qty: 1 | 0 |
|
$1.9300 / $2.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FX11B-80P-SV
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX11B-80P-SV
Hirose Electric Co Ltd
Board Stacking Connector, 80 Contact(s), 2 Row(s), Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | PEG | |
Body Breadth | 0.207 inch | |
Body Depth | 0.106 inch | |
Body Length | 0.969 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 70 mΩ | |
Contact Style | BELLOWED TYPE | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.7498 mm | |
Plating Thickness | 4u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.508 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 |