-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 100 Contact(s), 2 Row(s), Straight, 0.019 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2390
|
Newark | [Functionmax ]0.5Mm Pitch 2.0-3.0Mm Height With Ground Plate High-Speed Board-To-Board |Hirose(Hrs) FX11LA-100P/10-SV(71) Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4400 / $5.0400 | Buy Now |
DISTI #
H10770-ND
|
DigiKey | CONN HDR 100POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
529 In Stock |
|
$3.0270 / $5.6100 | Buy Now |
DISTI #
FX11LA-100P/10-SV(
|
Avnet Americas | Conn Board to Board HDR 100Signal/10Ground POS 0.5mm Solder ST SMD Tray - Trays (Alt: FX11LA-100P/10-SV() RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$3.1500 / $3.6540 | Buy Now |
DISTI #
798-FX11LA100P10SV71
|
Mouser Electronics | Board to Board & Mezzanine Connectors HDR 100P W/POSTS SMT RoHS: Compliant | 144 |
|
$3.0100 / $5.5900 | Buy Now |
|
Future Electronics | FX11 Series 100 Position 0.5 mm Pitch Board Mount Gold Plating Header RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Container: Tray | 0Tray |
|
$3.1500 / $3.3900 | Buy Now |
|
Future Electronics | FX11 Series 100 Position 0.5 mm Pitch Board Mount Gold Plating Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$2.9200 / $3.3800 | Buy Now |
DISTI #
HIRFX11LA-100P/10-SV(71)
|
Heilind Electronics | Americas - 21 in Stock |
|
$3.4688 / $4.2000 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8800 / $4.9600 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | BOARD STACKING CONNECTOR, 100 CONTACT(S), 2 ROW(S), STRAIGHT, 0.019 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING, BEIGE INSULATOR | 10 |
|
$3.5250 / $7.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FX11LA-100P/10-SV(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX11LA-100P/10-SV(71)
Hirose Electric Co Ltd
Board Stacking Connector, 100 Contact(s), 2 Row(s), Straight, 0.019 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 60 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 150VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.019 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 4u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.508 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 |