Part Details for FX11LA-100P/10-SV(91) by Hirose Electric Co Ltd
Overview of FX11LA-100P/10-SV(91) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for FX11LA-100P/10-SV(91)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2391
|
Newark | [Functionmax ]0.5Mm Pitch 2.0-3.0Mm Height With Ground Plate High-Speed Board-To-Board |Hirose(Hrs) FX11LA-100P/10-SV(91) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.6400 / $5.3000 | Buy Now |
DISTI #
H121964CT-ND
|
DigiKey | CONN HDR 100POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1475 In Stock |
|
$3.1633 / $5.8600 | Buy Now |
DISTI #
798-FX11LA100P10SV91
|
Mouser Electronics | Board to Board & Mezzanine Connectors 100P M HDR STRT SMT GIDE POST GROUND PLT RoHS: Compliant | 2688 |
|
$3.1600 / $5.8500 | Buy Now |
|
Future Electronics | 110 Position (100 Signal 10 Ground) 0.5mm Pitch SMT Board to Board Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.3300 | Buy Now |
DISTI #
HIRFX11LA-100P/10-SV(91)
|
Heilind Electronics | 573-0004-2-91 REEL | Americas - 0 in Stock |
|
$4.0769 / $4.1407 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2900 / $9.0100 | Buy Now |
DISTI #
000000000003973846
|
Sager | Board to Board & Mezzanine Connectors 100P M HDR STRT SMT GIDE POST GROUND PLT Min Qty: 1000 | 0 |
|
$3.0200 / $3.5000 | Buy Now |
DISTI #
573-0004-2-91
|
Avnet Abacus | Conn Board to Board HDR 100Signal/10Ground POS 0.5mm Solder ST SMD Emboss T/R (Alt: 573-0004-2-91) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FX11LA-100P/10-SV(91)
FX11LA-100P/10-SV(91) CAD Models
FX11LA-100P/10-SV(91) Part Data Attributes
|
FX11LA-100P/10-SV(91)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX11LA-100P/10-SV(91)
Hirose Electric Co Ltd
Board Connector, 100 Contact(s), 2 Row(s), Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | PEG | |
Body Breadth | 0.207 inch | |
Body Depth | 0.099 inch | |
Body Length | 1.36 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 70 mΩ | |
Contact Style | BELLOWED TYPE | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.7498 mm | |
Plating Thickness | 4u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.508 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 |