Part Details for FX11LA-100P/10-SV(92) by Hirose Electric Co Ltd
Overview of FX11LA-100P/10-SV(92) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX11LA-100P/10-SV(92)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2392
|
Newark | [Functionmax ]0.5Mm Pitch 2.0-3.0Mm Height With Ground Plate High-Speed Board-To-Board |Hirose(Hrs) FX11LA-100P/10-SV(92) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.7400 / $5.3600 | Buy Now |
DISTI #
26-FX11LA-100P/10-SV(92)CT-ND
|
DigiKey | CONN HDR 100POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
515 In Stock |
|
$3.2315 / $5.9800 | Buy Now |
DISTI #
798-FX11LA100P10SV92
|
Mouser Electronics | Board to Board & Mezzanine Connectors 100P M HDR STRT SMT GIDE POST GROUND PLT RoHS: Compliant | 0 |
|
$3.4000 / $5.9800 | Order Now |
|
Future Electronics | FX11 Series 100 Position 0.5 mm Straight SMT Board to Board Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.4600 | Buy Now |
DISTI #
HIRFX11LA-100P/10-SV(92)
|
Heilind Electronics | 573-0004-2-92 REEL | Americas - 0 in Stock |
|
$4.1231 / $4.1875 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3300 / $9.1100 | Buy Now |
DISTI #
FX11LA100P10SV-92
|
TME | Connector: PCB to PCB, male, PIN: 110(100+10), 0.5/0.75mm, FX11 Min Qty: 1000 | 0 |
|
$3.3300 | RFQ |
DISTI #
000000000003973847
|
Sager | Board to Board & Mezzanine Connectors 100P M HDR STRT SMT GIDE POST GROUND PLT Min Qty: 1000 | 0 |
|
$3.0800 / $3.5800 | Buy Now |
DISTI #
573-0004-2-92
|
Avnet Abacus | Conn Board to Board HDR 100Signal/10Ground POS 0.5mm Solder ST SMD T/R (Alt: 573-0004-2-92) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FX11LA-100P/10-SV(92)
FX11LA-100P/10-SV(92) CAD Models
FX11LA-100P/10-SV(92) Part Data Attributes
|
FX11LA-100P/10-SV(92)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX11LA-100P/10-SV(92)
Hirose Electric Co Ltd
Board Stacking Connector, 100 Contact(s), 2 Row(s), Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | PEG | |
Body Breadth | 0.207 inch | |
Body Depth | 0.099 inch | |
Body Length | 1.36 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 70 mΩ | |
Contact Style | BELLOWED TYPE | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.7498 mm | |
Plating Thickness | 4u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.508 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 |
Alternate Parts for FX11LA-100P/10-SV(92)
This table gives cross-reference parts and alternative options found for FX11LA-100P/10-SV(92). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX11LA-100P/10-SV(92), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FX11LA-100P/10-SV | Board Stacking Connector, 110 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle | Hirose Electric Co Ltd | FX11LA-100P/10-SV(92) vs FX11LA-100P/10-SV |
FX11LA-100P/10-SV(22) | Board Stacking Connector, 110 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle | Hirose Electric Co Ltd | FX11LA-100P/10-SV(92) vs FX11LA-100P/10-SV(22) |
FX11LA-100P/10-SV(21) | Board Stacking Connector, 110 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle | Hirose Electric Co Ltd | FX11LA-100P/10-SV(92) vs FX11LA-100P/10-SV(21) |