Part Details for FX11LA-100S/10-SV(91) by Hirose Electric Co Ltd
Overview of FX11LA-100S/10-SV(91) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for FX11LA-100S/10-SV(91)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2394
|
Newark | [Functionmax ]0.5Mm Pitch 2.0-3.0Mm Height With Ground Plate High-Speed Board-To-Board |Hirose(Hrs) FX11LA-100S/10-SV(91) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.7600 / $5.3800 | Buy Now |
DISTI #
26-FX11LA-100S/10-SV(91)CT-ND
|
DigiKey | CONN RCPT 100POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$3.2451 / $5.5000 | Buy Now |
DISTI #
FX11LA-100S/10-SV(
|
Avnet Americas | Conn Board to Board RCP 100Signal/10Ground POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: FX11LA-100S/10-SV() RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$3.3625 / $3.9005 | Buy Now |
DISTI #
798-FX11LA100S10SV91
|
Mouser Electronics | Board to Board & Mezzanine Connectors 100P F RECEP SRT SMT GIDE POST GROUND PL RoHS: Compliant | 0 |
|
$3.4000 / $3.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 | 0 |
|
$3.2900 | Buy Now |
DISTI #
HIRFX11LA-100S/10-SV(91)
|
Heilind Electronics | 573-0104-7-91 REEL | Americas - 0 in Stock |
|
$4.1385 / $4.2032 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3400 / $9.1500 | Buy Now |
DISTI #
FX11LA-100S/10-SV(
|
Avnet Americas | Conn Board to Board RCP 100Signal/10Ground POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: FX11LA-100S/10-SV() RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$3.3625 / $3.9005 | Buy Now |
DISTI #
FX11LA-100S/10-SV(
|
Avnet Americas | Conn Board to Board RCP 100Signal/10Ground POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: FX11LA-100S/10-SV() RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$3.3625 / $3.9005 | Buy Now |
DISTI #
000000000003973849
|
Sager | Board to Board & Mezzanine Connectors 100P F RECEP SRT SMT GIDE POST GROUND PL Min Qty: 1000 | 0 |
|
$3.0900 / $3.5900 | Buy Now |
Part Details for FX11LA-100S/10-SV(91)
FX11LA-100S/10-SV(91) CAD Models
FX11LA-100S/10-SV(91) Part Data Attributes
|
FX11LA-100S/10-SV(91)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX11LA-100S/10-SV(91)
Hirose Electric Co Ltd
Board Stacking Connector, 110 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | PEG | |
Body Breadth | 0.244 inch | |
Body Depth | 0.089 inch | |
Body Length | 1.457 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 70 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.6896 mm | |
Plating Thickness | 4u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 110 | |
UL Flammability Code | 94V-0 |