-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 110 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2395
|
Newark | [Functionmax ]0.5Mm Pitch 2.0-3.0Mm Height With Ground Plate High-Speed Board-To-Board |Hirose(Hrs) FX11LA-100S/10-SV(92) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.8200 / $5.4600 | Buy Now |
DISTI #
FX11LA-100S/10-SV(92)-ND
|
DigiKey | CONN RCPT 100POS SMD GOLD Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6692 | Buy Now |
DISTI #
FX11LA-100S/10-SV(92)
|
Avnet Americas | Conn Board to Board RCP 100Signal/10Ground POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: FX11LA-100S/10-SV(92)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$3.4125 / $3.9585 | Buy Now |
DISTI #
798-FX11LA100S10SV92
|
Mouser Electronics | Board to Board & Mezzanine Connectors 100P F RECEP SRT SMT GIDE POST GROUND PL RoHS: Compliant | 0 |
|
$3.4900 / $3.6200 | Order Now |
|
Future Electronics | 110 Position (100 Signal 10 Ground) 0.5mm Pitch Board to Board Socket RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.5500 | Buy Now |
DISTI #
HIRFX11LA-100S/10-SV(92)
|
Heilind Electronics | 573-0104-7-92 REEL | Americas - 0 in Stock |
|
$4.2000 / $4.2657 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3900 / $9.2800 | Buy Now |
|
Bristol Electronics | 963 |
|
RFQ | ||
|
Quest Components | 770 |
|
$4.1880 / $8.3760 | Buy Now | |
DISTI #
FX11LA-100S/10-SV(92)
|
Avnet Americas | Conn Board to Board RCP 100Signal/10Ground POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: FX11LA-100S/10-SV(92)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$3.4125 / $3.9585 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FX11LA-100S/10-SV(92)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX11LA-100S/10-SV(92)
Hirose Electric Co Ltd
Board Stacking Connector, 110 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | PEG | |
Body Breadth | 0.244 inch | |
Body Depth | 0.089 inch | |
Body Length | 1.457 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 70 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.6896 mm | |
Plating Thickness | 4u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 110 | |
UL Flammability Code | 94V-0 |