Part Details for FX11LA-116P-SV(21) by Hirose Electric Co Ltd
Overview of FX11LA-116P-SV(21) by Hirose Electric Co Ltd
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for FX11LA-116P-SV(21)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2397
|
Newark | [Functionmax ]0.5Mm Pitch 2.0-3.0Mm Height With Ground Plate High-Speed Board-To-Board Rohs Compliant: Yes |Hirose(Hrs) FX11LA-116P-SV(21) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.6800 / $4.1600 | Buy Now |
DISTI #
H2535CT-ND
|
DigiKey | CONN HDR 116POS SMD GOLD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8014 / $4.1800 | Buy Now |
DISTI #
FX11LA-116P-SV(21)
|
Avnet Americas | Connector Stacking Header 116 Position 2mm Stack Height 0.5mm Solder Straight Surface Mount - Tape and Reel (Alt: FX11LA-116P-SV(21)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.6000 / $3.0160 | Buy Now |
DISTI #
798-FX11LA116PSV21
|
Mouser Electronics | Board to Board & Mezzanine Connectors HDR 116P W/POSTS SMT RoHS: Compliant | 0 |
|
$2.6300 / $2.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 | 0 |
|
$2.5400 | Buy Now |
DISTI #
HIRFX11LA-116P-SV(21)
|
Heilind Electronics | Americas - 0 in Stock |
|
$3.2000 / $3.2500 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5800 / $5.4100 | Buy Now |
|
Bristol Electronics | 406 |
|
RFQ | ||
|
Quest Components | 324 |
|
$3.3528 / $6.0960 | Buy Now | |
DISTI #
FX11LA-116P-SV(21)
|
Avnet Americas | Connector Stacking Header 116 Position 2mm Stack Height 0.5mm Solder Straight Surface Mount - Tape and Reel (Alt: FX11LA-116P-SV(21)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.6000 / $3.0160 | Buy Now |
Part Details for FX11LA-116P-SV(21)
FX11LA-116P-SV(21) CAD Models
FX11LA-116P-SV(21) Part Data Attributes:
|
FX11LA-116P-SV(21)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX11LA-116P-SV(21)
Hirose Electric Co Ltd
Board Stacking Connector, 116 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Additional Feature | HIGH DENSITY, LOW PROFILE | |
Board Mounting Option | PEG | |
Body Breadth | 0.207 inch | |
Body Depth | 0.075 inch | |
Body Length | 1.362 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 70 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.7498 mm | |
Plating Thickness | 4u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 116 | |
UL Flammability Code | 94V-0 |