Part Details for FX11LA-120S/12-SV(71) by Hirose Electric Co Ltd
Overview of FX11LA-120S/12-SV(71) by Hirose Electric Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for FX11LA-120S/12-SV(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2405
|
Newark | [Functionmax ]0.5Mm Pitch 2.0-3.0Mm Height With Ground Plate High-Speed Board-To-Board |Hirose(Hrs) FX11LA-120S/12-SV(71) Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0400 / $5.7000 | Buy Now |
DISTI #
H10779-ND
|
DigiKey | CONN RCPT 120POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
4663 In Stock |
|
$3.3851 / $6.1100 | Buy Now |
DISTI #
FX11LA-120S/12-SV(
|
Avnet Americas | Conn Board to Board RCP 120Signal/12Ground POS 0.5mm Solder ST SMD Tray - Trays (Alt: FX11LA-120S/12-SV() RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$3.5625 / $4.1325 | Buy Now |
DISTI #
798-FX11LA120S12SV71
|
Mouser Electronics | Board to Board & Mezzanine Connectors REC 120P W/POSTS SMT RoHS: Compliant | 59 |
|
$3.0700 / $6.1100 | Buy Now |
|
Future Electronics | 120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tray | 0Tray |
|
$2.4300 | Buy Now |
DISTI #
HIRFX11LA-120S/12-SV(71)
|
Heilind Electronics | 573-0105-0 71 EACH | Americas - 0 in Stock |
|
$3.9375 / $4.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2200 / $4.5300 | Buy Now |
DISTI #
FX11LA-120S/12-SV(
|
Avnet Americas | Conn Board to Board RCP 120Signal/12Ground POS 0.5mm Solder ST SMD Tray - Trays (Alt: FX11LA-120S/12-SV() RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$3.5625 / $4.1325 | Buy Now |
DISTI #
FX11LA120S12SV-71
|
TME | Connector: PCB to PCB, female, PIN: 132(120+12), 0.5/0.75mm, FX11 Min Qty: 1000 | 0 |
|
$3.3500 | RFQ |
DISTI #
000000000003973860
|
Sager | Board to Board & Mezzanine Connectors REC 120P W/POSTS SMT Min Qty: 1 | 0 |
|
$3.1000 / $3.8100 | Buy Now |
Part Details for FX11LA-120S/12-SV(71)
FX11LA-120S/12-SV(71) CAD Models
FX11LA-120S/12-SV(71) Part Data Attributes:
|
FX11LA-120S/12-SV(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX11LA-120S/12-SV(71)
Hirose Electric Co Ltd
Board Stacking Connector, 120 Contact(s), 2 Row(s), Straight, 0.019 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Hirose | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 60 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 150VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.019 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 4u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.508 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 |