-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 60 Contact(s), 2 Row(s), Straight, 0.019 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
B3291B7L111260E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=5.0mm, Vertical orientation, Socket, 60P, With MYLAR | |
B322-1B7L1-11260-E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=8.4mm, Vertical orientation, Plug, 60P, With MYLAR | |
B3241B7L111260E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=6.4mm, Vertical orientation, Plug, 60P, With MYLAR |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2414
|
Newark | [Functionmax ]0.5Mm Pitch 2.0-3.0Mm Height With Ground Plate High-Speed Board-To-Board |Hirose(Hrs) FX11LA-60P/6-SV(71) RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6800 / $4.1600 | Buy Now |
DISTI #
H10768-ND
|
DigiKey | CONN HDR 60POS SMD GOLD Min Qty: 80 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.1513 | Buy Now |
DISTI #
FX11LA-60P/6-SV(71
|
Avnet Americas | Conn Board to Board HDR 60Signal/6Ground POS 0.5mm Solder ST SMD Tray - Trays (Alt: FX11LA-60P/6-SV(71) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$2.6000 / $3.0160 | Buy Now |
DISTI #
798-FX11LA60P6SV71
|
Mouser Electronics | Board to Board & Mezzanine Connectors HDR 60P W/POSTS SMT RoHS: Compliant | 98 |
|
$2.5000 / $4.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$2.5400 | Buy Now |
DISTI #
HIRFX11LA-60P/6-SV(71)
|
Heilind Electronics | 573-0002-7-71 EACH | Americas - 0 in Stock |
|
$2.8308 / $3.4667 | Buy Now |
|
Onlinecomponents.com | 0.5mm Pitch 2.0-3.0mm Height with Ground Plate High-Speed Board to Board RoHS: Compliant | 0 |
|
$2.3500 / $3.2500 | Buy Now |
|
Quest Components | 296 |
|
$2.6260 / $6.0600 | Buy Now | |
|
Quest Components | 240 |
|
$3.9996 / $7.2720 | Buy Now | |
DISTI #
FX11LA-60P/6-SV-71
|
TME | Connector: PCB to PCB, male, PIN: 66(60+6), 0.5/0.75mm, FX11, SMT Min Qty: 1600 | 0 |
|
$2.4800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FX11LA-60P/6-SV(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX11LA-60P/6-SV(71)
Hirose Electric Co Ltd
Board Stacking Connector, 60 Contact(s), 2 Row(s), Straight, 0.019 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 60 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 150VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.019 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 4u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.508 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 |
This table gives cross-reference parts and alternative options found for FX11LA-60P/6-SV(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX11LA-60P/6-SV(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A2004H-2X15P | Board Connector, 30 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Locking, White Insulator, Plug | Joint Tech Electronic Industrial Co Ltd | FX11LA-60P/6-SV(71) vs A2004H-2X15P |
PHD-H-30 | Board Connector, 30 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Locking, Plug | Morethanall Co Ltd | FX11LA-60P/6-SV(71) vs PHD-H-30 |
2066S300000 | Board Connector, 30 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Locking, Black Insulator, Plug | Leoco USA Corp | FX11LA-60P/6-SV(71) vs 2066S300000 |
A2004HA-2X15P | Board Connector, 30 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Locking, White Insulator, Plug | Joint Tech Electronic Industrial Co Ltd | FX11LA-60P/6-SV(71) vs A2004HA-2X15P |
BB10-PO-092-G-13.00-PP-T/R | Board Connector, 92 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking | Adam Technologies Inc | FX11LA-60P/6-SV(71) vs BB10-PO-092-G-13.00-PP-T/R |
BB10-PO-092-G-14.00-PP-T/R | Board Connector, 92 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking | Adam Technologies Inc | FX11LA-60P/6-SV(71) vs BB10-PO-092-G-14.00-PP-T/R |
A2004HB-2X15P | Board Connector, 30 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Locking, White Insulator, Plug | Joint Tech Electronic Industrial Co Ltd | FX11LA-60P/6-SV(71) vs A2004HB-2X15P |
BB10-PO-092-G-12.00-PP-T/R | Board Connector, 92 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking | Adam Technologies Inc | FX11LA-60P/6-SV(71) vs BB10-PO-092-G-12.00-PP-T/R |
BB10-PO-092-G-9.00-PP-T/R | Board Connector, 92 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking | Adam Technologies Inc | FX11LA-60P/6-SV(71) vs BB10-PO-092-G-9.00-PP-T/R |
A2016H-N-2X15P-D | Board Connector, 30 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Locking, Black Insulator, Plug | Joint Tech Electronic Industrial Co Ltd | FX11LA-60P/6-SV(71) vs A2016H-N-2X15P-D |