Part Details for FX11LA-60P/6-SV(92) by Hirose Electric Co Ltd
Overview of FX11LA-60P/6-SV(92) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
B3291B7L111260E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=5.0mm, Vertical orientation, Socket, 60P, With MYLAR | |
B322-1B7L1-11260-E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=8.4mm, Vertical orientation, Plug, 60P, With MYLAR | |
B3241B7L111260E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=6.4mm, Vertical orientation, Plug, 60P, With MYLAR |
Price & Stock for FX11LA-60P/6-SV(92)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2416
|
Newark | [Functionmax ]0.5Mm Pitch 2.0-3.0Mm Height With Ground Plate High-Speed Board-To-Board |Hirose(Hrs) FX11LA-60P/6-SV(92) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.8200 / $4.3400 | Buy Now |
DISTI #
26-FX11LA-60P/6-SV(92)CT-ND
|
DigiKey | CONN HDR 60POS SMD GOLD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$2.6043 / $4.8200 | Buy Now |
DISTI #
FX11LA-60P/6-SV(92
|
Avnet Americas | Conn Board to Board HDR 60Signal/6Ground POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: FX11LA-60P/6-SV(92) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.7125 / $3.1465 | Buy Now |
DISTI #
798-FX11LA60P6SV92
|
Mouser Electronics | Board to Board & Mezzanine Connectors 60P M HDR STRT SMT GIDE POST GROUND PLT RoHS: Compliant | 0 |
|
$2.6000 / $2.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks | 0 |
|
$2.6500 | Buy Now |
DISTI #
HIRFX11LA-60P/6-SV(92)
|
Heilind Electronics | 573-0002-7-92 REEL | Americas - 0 in Stock |
|
$3.3385 / $3.3907 | Buy Now |
|
Onlinecomponents.com | 0.5mm Pitch 2.0-3.0mm Height with Ground Plate High-Speed Board to Board RoHS: Compliant | 0 |
|
$2.6900 / $5.6400 | Buy Now |
DISTI #
000000000003973871
|
Sager | Board to Board & Mezzanine Connectors 60P M HDR STRT SMT GIDE POST GROUND PLT Min Qty: 1000 | 0 |
|
$2.7100 / $3.6200 | Buy Now |
DISTI #
573-0002-7-92
|
Avnet Abacus | Conn Board to Board HDR 60Signal/6Ground POS 0.5mm Solder ST SMD Embossed T/R (Alt: 573-0002-7-92) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 3000 |
|
Buy Now |
Part Details for FX11LA-60P/6-SV(92)
FX11LA-60P/6-SV(92) CAD Models
FX11LA-60P/6-SV(92) Part Data Attributes
|
FX11LA-60P/6-SV(92)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX11LA-60P/6-SV(92)
Hirose Electric Co Ltd
Board Stacking Connector, 60 Contact(s), 2 Row(s), Straight, 0.019 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.244 inch | |
Body Depth | 0.075 inch | |
Body Length | 0.889 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 60 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 150VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.019 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.7498 mm | |
Plating Thickness | 4u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.508 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 |