-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 60 Contact(s), 2 Row(s), Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51967-10006000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 60S Vertical Receptacle. | |
10106268-0H15001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 60S 17LP | |
51720-10206000CALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 60S 0P Right Angle Header. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2418
|
Newark | [Functionmax ]0.5Mm Pitch 2.0-3.0Mm Height With Ground Plate High-Speed Board-To-Board |Hirose(Hrs) FX11LA-60S/6-SV(91) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.8800 / $4.4000 | Buy Now |
DISTI #
H121969CT-ND
|
DigiKey | CONN RCPT 60POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2832 In Stock |
|
$2.4250 / $4.9000 | Buy Now |
DISTI #
FX11LA-60S/6-SV(91
|
Avnet Americas | HISFX11LA-60S/6-SV(91) - Tape and Reel (Alt: FX11LA-60S/6-SV(91) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.7500 / $3.1900 | Buy Now |
DISTI #
798-FX11LA60S6SV91
|
Mouser Electronics | Board to Board & Mezzanine Connectors 60P F RECEP SRT SMT GIDE POST GROUND PLT RoHS: Compliant | 4721 |
|
$2.4500 / $4.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$2.6900 | Buy Now |
DISTI #
HIRFX11LA-60S/6-SV(91)
|
Heilind Electronics | 573-0102-1-91 REEL | Americas - 0 in Stock |
|
$3.3846 / $3.4375 | Buy Now |
|
Onlinecomponents.com | 0.5mm Pitch 2.0-3.0mm Height with Ground Plate High-Speed Board to Board RoHS: Compliant | 0 |
|
$2.7300 / $5.7200 | Buy Now |
DISTI #
000000000003973873
|
Sager | Board to Board & Mezzanine Connectors 60P F RECEP SRT SMT GIDE POST GROUND PLT Min Qty: 1000 | 0 |
|
$2.7500 / $3.6700 | Buy Now |
DISTI #
573-0102-1-91
|
Avnet Abacus | HISFX11LA-60S/6-SV(91) (Alt: 573-0102-1-91) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FX11LA-60S/6-SV(91)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX11LA-60S/6-SV(91)
Hirose Electric Co Ltd
Board Stacking Connector, 60 Contact(s), 2 Row(s), Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | PEG | |
Body Breadth | 0.244 inch | |
Body Depth | 0.089 inch | |
Body Length | 0.984 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 70 mΩ | |
Contact Style | BELLOWED TYPE | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.6896 mm | |
Plating Thickness | 4u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.508 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 |