Part Details for FX11LB-100P/10-SV(91) by Hirose Electric Co Ltd
Overview of FX11LB-100P/10-SV(91) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for FX11LB-100P/10-SV(91)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2439
|
Newark | [Functionmax ]0.5Mm Pitch 2.0-3.0Mm Height With Ground Plate High-Speed Board-To-Board |Hirose(Hrs) FX11LB-100P/10-SV(91) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.6400 / $5.3000 | Buy Now |
DISTI #
FX11LB-100P/10-SV(91)-ND
|
DigiKey | CONN HDR 100POS SMD GOLD Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5322 | Buy Now |
DISTI #
FX11LB-100P/10-SV(
|
Avnet Americas | Conn Board to Board HDR 100Signal/10Ground POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: FX11LB-100P/10-SV() RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$3.3125 / $3.8425 | Buy Now |
DISTI #
798-FX11LB100P10SV91
|
Mouser Electronics | Board to Board & Mezzanine Connectors 100P M HDR STRT SMT NO GIDE POST GRD PLT RoHS: Compliant | 0 |
|
$3.3200 / $3.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$2.7100 | Buy Now |
DISTI #
HIRFX11LB-100P/10-SV(91)
|
Heilind Electronics | 573-0014-6-91 REEL W/O PICK & PLACE TAPE | Americas - 0 in Stock |
|
$4.0769 / $4.1407 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2900 / $9.0100 | Buy Now |
DISTI #
573-0014-6-91
|
Avnet Abacus | Conn Board to Board HDR 100Signal/10Ground POS 0.5mm Solder ST SMD Embossed T/R (Alt: 573-0014-6-91) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FX11LB-100P/10-SV(91)
FX11LB-100P/10-SV(91) CAD Models
FX11LB-100P/10-SV(91) Part Data Attributes
|
FX11LB-100P/10-SV(91)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX11LB-100P/10-SV(91)
Hirose Electric Co Ltd
Board Stacking Connector, 100 Contact(s), 2 Row(s), Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | PEG | |
Body Breadth | 0.207 inch | |
Body Depth | 0.099 inch | |
Body Length | 1.36 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 70 mΩ | |
Contact Style | BELLOWED TYPE | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.7498 mm | |
Plating Thickness | 4u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.508 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 |