Part Details for FX11LB-100S/10-SV(71) by Hirose Electric Co Ltd
Overview of FX11LB-100S/10-SV(71) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for FX11LB-100S/10-SV(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2441
|
Newark | [Functionmax ]0.5Mm Pitch 2.0-3.0Mm Height With Ground Plate High-Speed Board-To-Board |Hirose(Hrs) FX11LB-100S/10-SV(71) Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6200 / $5.2200 | Buy Now |
DISTI #
H10782-ND
|
DigiKey | CONN RCPT 100POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
14 In Stock |
|
$3.1497 / $5.8300 | Buy Now |
DISTI #
FX11LB-100S/10-SV(
|
Avnet Americas | HISFX11LB-100S/10-SV(71) - Trays (Alt: FX11LB-100S/10-SV() RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$3.2625 / $3.7845 | Buy Now |
DISTI #
798-FX11LB100S10SV71
|
Mouser Electronics | Board to Board & Mezzanine Connectors REC 100POS W/O POSTS SMT RoHS: Compliant | 103 |
|
$3.1400 / $5.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$2.9900 | Buy Now |
DISTI #
HIRFX11LB-100S/10-SV(71)
|
Heilind Electronics | 573-0114-0-71 EACH | Americas - 0 in Stock |
|
$3.6094 / $4.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9900 / $5.1400 | Buy Now |
DISTI #
000000000003973896
|
Sager | Board to Board & Mezzanine Connectors REC 100POS W/O POSTS SMT Min Qty: 1 | 0 |
|
$2.8400 / $3.4900 | Buy Now |
DISTI #
573-0114-0-71
|
Avnet Abacus | HISFX11LB-100S/10-SV(71) - Tape and Reel (Alt: 573-0114-0-71) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for FX11LB-100S/10-SV(71)
FX11LB-100S/10-SV(71) CAD Models
FX11LB-100S/10-SV(71) Part Data Attributes
|
FX11LB-100S/10-SV(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX11LB-100S/10-SV(71)
Hirose Electric Co Ltd
Board Stacking Connector, 100 Contact(s), 2 Row(s), Straight, 0.019 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |