There are no models available for this part yet.
Overview of FX11LB-120S/12-SV(92) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLE32SN120SH1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm POWRTRN | |
BLE32SN120SZ1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm INFOTMT | |
BLE32SN120SN1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm NONAUTO |
Price & Stock for FX11LB-120S/12-SV(92) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK2455
|
Newark | [Functionmax ]0.5Mm Pitch 2.0-3.0Mm Height With Ground Plate High-Speed Board-To-Board |Hirose(Hrs) FX11LB-120S/12-SV(92) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.2400 / $5.9400 | Buy Now | |
DISTI #
FX11LB-120S/12-SV(92)-ND
|
DigiKey | CONN RCPT 120POS SMD GOLD Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5880 | Buy Now | |
DISTI #
FX11LB-120S/12-SV(
|
Avnet Americas | Connector Stacking Receptacle 120 Position 2mm Stack Height 0.5mm Solder Straight Surface Mount - Tape and Reel (Alt: FX11LB-120S/12-SV() RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$3.7125 / $4.3065 | Buy Now | |
DISTI #
798-FX11LB120S12SV92
|
Mouser Electronics | Board to Board & Mezzanine Connectors 120P F RECEP SRT SMT NO GIDE POST GRD PL RoHS: Compliant | 0 |
|
$3.5100 / $3.7000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$3.6300 | Buy Now | ||
DISTI #
HIRFX11LB-120S/12-SV(92)
|
Heilind Electronics | 573-0115-3-92 REEL | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0.5mm Pitch 2.0-3.0mm Height with Ground Plate High-Speed Board to Board RoHS: Compliant | 0 |
|
$3.6900 / $10.1000 | Buy Now | ||
DISTI #
000000000003973910
|
Sager | Board to Board & Mezzanine Connectors 120P F RECEP SRT SMT NO GIDE POST GRD PL Min Qty: 1000 | 0 |
|
$3.7100 / $4.9500 | Buy Now |
CAD Models for FX11LB-120S/12-SV(92) by Hirose Electric Co Ltd
Part Data Attributes for FX11LB-120S/12-SV(92) by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
16 Weeks
|
Board Mounting Option
|
PEG
|
Body Breadth
|
0.244 inch
|
Body Depth
|
0.089 inch
|
Body Length
|
1.69 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
AU
|
Contact Finish Termination
|
GOLD
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
70 mΩ
|
Contact Style
|
BELLOWED TYPE
|
Durability
|
50 Cycles
|
Filter Feature
|
NO
|
Insulation Resistance
|
100000000 Ω
|
Insulator Color
|
BEIGE
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e4
|
Mating Contact Pitch
|
0.02 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
5.6896 mm
|
Plating Thickness
|
4u inch
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
0.3 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
0.508 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
120
|
Alternate Parts for FX11LB-120S/12-SV(92)
This table gives cross-reference parts and alternative options found for FX11LB-120S/12-SV(92). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX11LB-120S/12-SV(92), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FX11LA-120S/12-SV(91) | Board Connector, 120 Contact(s), 2 Row(s), Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle | Hirose Electric Co Ltd | FX11LB-120S/12-SV(92) vs FX11LA-120S/12-SV(91) |
FX11LB-120S/12-SV(91) | Board Connector, 120 Contact(s), 2 Row(s), Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle | Hirose Electric Co Ltd | FX11LB-120S/12-SV(92) vs FX11LB-120S/12-SV(91) |