Part Details for FX12B-24P-0.4SV(30) by Hirose Electric Co Ltd
Overview of FX12B-24P-0.4SV(30) by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FX12B-24P-0.4SV(30)
FX12B-24P-0.4SV(30) CAD Models
FX12B-24P-0.4SV(30) Part Data Attributes:
|
FX12B-24P-0.4SV(30)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX12B-24P-0.4SV(30)
Hirose Electric Co Ltd
Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Guide Slot, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 100 mΩ | |
Dielectric Withstanding Voltage | 100VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.016 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4064 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 |
Alternate Parts for FX12B-24P-0.4SV(30)
This table gives cross-reference parts and alternative options found for FX12B-24P-0.4SV(30). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX12B-24P-0.4SV(30), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FA11-024 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Hole .125-.137, Black Insulator, Plug | KEL Corporation | FX12B-24P-0.4SV(30) vs FA11-024 |
FCN-754P024-AU/0 | HEADER CONNECTOR,PCB MNT,RECEPT,24 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL | FUJITSU Semiconductor Limited | FX12B-24P-0.4SV(30) vs FCN-754P024-AU/0 |
FCN-754P024-AU/0 | Board Connector, 24 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, Solder Terminal, Receptacle | FUJITSU Limited | FX12B-24P-0.4SV(30) vs FCN-754P024-AU/0 |
MPH-24-H-SG | Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Red Insulator | Adam Technologies Inc | FX12B-24P-0.4SV(30) vs MPH-24-H-SG |
803-83-054-65-410101 | Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator | PRECI-DIP SSA | FX12B-24P-0.4SV(30) vs 803-83-054-65-410101 |
BLSMD20-054-860-8U | Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Plug | MPE-Garry GmbH | FX12B-24P-0.4SV(30) vs BLSMD20-054-860-8U |
BLSMD20-054-860-U | Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Plug | MPE-Garry GmbH | FX12B-24P-0.4SV(30) vs BLSMD20-054-860-U |
FM7-24H-2.54DS | Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking Mech, Receptacle | Hirose Electric Co Ltd | FX12B-24P-0.4SV(30) vs FM7-24H-2.54DS |
208-3-054-0-HTH-LS0 | Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | FX12B-24P-0.4SV(30) vs 208-3-054-0-HTH-LS0 |
BTBK001-PTM24GFT | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Receptacle | MMT Corp | FX12B-24P-0.4SV(30) vs BTBK001-PTM24GFT |