-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Guide Slot, Black Insulator, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H11409CT-ND
|
DigiKey | CONN PLUG 60POS SMD GOLD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
744 In Stock |
|
$0.9585 / $2.3700 | Buy Now |
DISTI #
FX12B-60P-0.4SV
|
Avnet Americas | Conn Board to Board PL 60 POS 0.4mm Solder ST SMD T/R - Tape and Reel (Alt: FX12B-60P-0.4SV) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 38 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
798-FX12B-60P-0.4SV
|
Mouser Electronics | Board to Board & Mezzanine Connectors PL 60 POS 0.4mm Solder ST SMD T/R RoHS: Compliant | 1699 |
|
$1.0600 / $2.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3000 Partner Stock |
|
$1.4200 / $2.3800 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 60 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, 0.016 INCH PITCH, SURFACE MOUNT TERMINAL, GUIDE SLOT, BLACK INSULATOR, PLUG | 14 |
|
$1.5000 / $1.8750 | Buy Now |
DISTI #
000000000003973948
|
Sager | Board to Board & Mezzanine Connectors PL 60 POS 0.4mm Solder ST SMD T/R Min Qty: 3000 | 0 |
|
$1.3200 | Buy Now |
|
Master Electronics | RoHS: Compliant |
3000 Partner Stock |
|
$1.4200 / $2.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FX12B-60P-0.4SV
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX12B-60P-0.4SV
Hirose Electric Co Ltd
Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Guide Slot, Black Insulator, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 38 Weeks | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 100 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 100VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.016 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |