Part Details for FX12D5-5F67Y by Panduit Corp
Overview of FX12D5-5F67Y by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX12D5-5F67Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 12 Fiber 10Gig Flat Ribbon Plenum Rated Female MTP - Female MTP Interconnect Cable Assemblies - 67 ft. Outside diameter: 5mm x 2.5mm. RoHS: Compliant | 0 |
|
$696.1300 / $725.1200 | Buy Now |
DISTI #
000000000003335880
|
Sager | Wire Ducting & Raceways 67 ft - 12Fiber 10 gig Flat Ribbon Plenu | 0 |
|
Buy Now |