There are no models available for this part yet.
Overview of FX12D5-5F70Y by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FX12D5-5F70Y by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | 12 Fiber 10Gig Flat Ribbon Plenum Rated Female MTP - Female MTP Interconnect Cable Assemblies - 70 ft. Outside diameter: 5mm x 2.5mm. RoHS: Compliant | 0 |
|
$706.4300 / $735.8700 | Buy Now | ||
DISTI #
000000000003335884
|
Sager | Wire Ducting & Raceways 70 ft - 12Fiber 10 gig Flat Ribbon Plenu | 0 |
|
Buy Now |
CAD Models for FX12D5-5F70Y by Panduit Corp
Part Data Attributes for FX12D5-5F70Y by Panduit Corp
FX12D5-5F70Y
Panduit Corp
|
|
---|---|
Samacsys Manufacturer
|
Panduit
|
Want to compare parts?
-
FX12D5-5F70YPanduit CorpVS
-