Part Details for FX12D5-5M20Y by Panduit Corp
Overview of FX12D5-5M20Y by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX12D5-5M20Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
644-FX12D5-5M20Y
|
Mouser Electronics | Wire Ducting & Raceways MTP*-MTP* Interconnect Cable Assembly 20 RoHS: Compliant | 0 |
|
$680.7600 / $689.4600 | Order Now |
DISTI #
71122564
|
RS | Female MTP to female MTP 12-fiber interconnect cable assembly | Panduit FX12D5-5M20Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$653.5100 / $718.1400 | RFQ |
|
Onlinecomponents.com | Female MTP* to female MTP* 12-fiber interconnect cable assembly (one female MTP* connector on each end on ribbon interconnect cable) – 10Gig™ 50/125µm. Outside diameter: 5mm x 2.5mm. RoHS: Compliant | 0 |
|
$507.5300 / $534.2500 | Buy Now |
DISTI #
000000000001702480
|
Sager | Wire Ducting & Raceways MTP*-MTP* Interconnect Cable Assembly 20 | 0 |
|
Buy Now |
Part Details for FX12D5-5M20Y
FX12D5-5M20Y CAD Models
FX12D5-5M20Y Part Data Attributes
|
FX12D5-5M20Y
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FX12D5-5M20Y
Panduit Corp
Interconnection Device, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Connector Type | INTERCONNECTION DEVICE |