There are no models available for this part yet.
Overview of FX15M-31S-0.5SH(30) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for FX15M-31S-0.5SH(30) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK2496
|
Newark | 1.0Mm Pitch Cable-To-Board Connectors Supporting Lvds Signal |Hirose(Hrs) FX15M-31S-0.5SH(30) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5200 / $2.8800 | Buy Now | |
DISTI #
FX15M-31S-0.5SH(30)-ND
|
DigiKey | CONN MULTI-PURP RCPT 31P R/A SMD Min Qty: 100 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$2.6460 | Buy Now | |
DISTI #
FX15M-31S-0.5SH(30
|
Avnet Americas | Connector Wire to Board Receptacle 31 Position 0.5mm Solder Right Angle Surface Mount - Tape and Reel (Alt: FX15M-31S-0.5SH(30) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
RFQ | ||
DISTI #
798-FX15M31S0.5SH30
|
Mouser Electronics | Headers & Wire Housings RCPT 31POS 0.5MM RoHS: Compliant | 0 |
|
Order Now | ||
Onlinecomponents.com | 1.0mm Pitch Cable-to-Board Connectors Supporting LVDS Signal RoHS: Compliant | 0 |
|
$1.5900 / $2.2500 | Buy Now | ||
DISTI #
000000000003973967
|
Sager | Headers & Wire Housings RCPT 31POS 0.5MM | 0 |
|
Buy Now |
CAD Models for FX15M-31S-0.5SH(30) by Hirose Electric Co Ltd
Part Data Attributes for FX15M-31S-0.5SH(30) by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
SHIELDED
|
Board Mounting Option
|
SOLDER HOLDING POSTS
|
Body Breadth
|
0.189 inch
|
Body Depth
|
0.258 inch
|
Body Length
|
1.079 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
AU
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
60 mΩ
|
Contact Style
|
CENTRONIC
|
Dielectric Withstanding Voltage
|
300VAC V
|
Durability
|
50 Cycles
|
Filter Feature
|
NO
|
Insertion Force-Max
|
30 N
|
Insulation Resistance
|
500000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYAMIDE
|
JESD-609 Code
|
e4
|
Mating Contact Pitch
|
0.039 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
0.5 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
0.5 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
31
|
UL Flammability Code
|
94V-0
|
Withdrawl Force-Min
|
2 N
|