-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 31 Contact(s), 2 Row(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10046971-011LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 31P STB Vertical. | |
10035388-201LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 31P STB Right Angle. | |
10035388-200 | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 31P STB Right Angle. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2497
|
Newark | 1.0Mm Pitch Cable-To-Board Connectors Supporting Lvds Signal |Hirose(Hrs) FX15S-31P-C RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5600 / $1.7400 | Buy Now |
DISTI #
H11428-ND
|
DigiKey | CONN HSG FOR FX15 SERIES Min Qty: 1 Lead time: 12 Weeks Container: Tray |
11 In Stock |
|
$0.8875 / $1.3600 | Buy Now |
DISTI #
FX15S-31P-C
|
Avnet Americas | Conn Wire to Board PL 31 POS 1mm Crimp ST Cable Mount Tray - Trays (Alt: FX15S-31P-C) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.0875 / $1.2615 | Buy Now |
DISTI #
798-FX15S-31P-C
|
Mouser Electronics | Headers & Wire Housings PL 31 POS 1mm Crimp ST Cable Mount Tray RoHS: Compliant | 24939 |
|
$0.9750 / $1.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.0700 | Buy Now |
DISTI #
HIRFX15S-31P-C
|
Heilind Electronics | 575-2106-6-00 EACH | Americas - 50 in Stock |
|
$1.7400 | Buy Now |
|
Onlinecomponents.com | 1.0mm Pitch Cable-to-Board Connectors Supporting LVDS Signal RoHS: Compliant | 0 |
|
$1.0200 / $1.4000 | Buy Now |
DISTI #
FX15S-31P-C
|
TME | Connector: wire-board, male, PIN: 31, 1mm, FX15, gold-plated, plug Min Qty: 1600 | 0 |
|
$1.0700 | RFQ |
DISTI #
HIRFX15S-31P-C
|
Interstate Connecting Components | 575-2106-6-00 EACH | 16 |
|
$1.7400 | Buy Now |
DISTI #
000000000003973968
|
Sager | Headers & Wire Housings PL 31 POS 1mm Crimp ST Cable Mount Tray Min Qty: 1 | 0 |
|
$1.0900 / $1.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FX15S-31P-C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX15S-31P-C
Hirose Electric Co Ltd
Board Connector, 31 Contact(s), 2 Row(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | SHIELDED | |
Body Breadth | 0.157 inch | |
Body Depth | 0.53 inch | |
Body Length | 1.063 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 60 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 30 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 31 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 32 AWG | |
Withdrawl Force-Min | 2 N |
This table gives cross-reference parts and alternative options found for FX15S-31P-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX15S-31P-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FX15-31P-0.5SV | Board Connector, 31 Contact(s), 2 Row(s), Male, Crimp Terminal, Receptacle, ROHS COMPLIANT | Hirose Electric Co Ltd | FX15S-31P-C vs FX15-31P-0.5SV |