Part Details for FX15S-41P-C(01) by Hirose Electric Co Ltd
Overview of FX15S-41P-C(01) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118744-1133441LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 6mm Mated Height, 41p | |
10118744-1133141LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 4.15mm Mated Height, 41p | |
10118744-1133541LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 7mm Mated Height, 41p |
Price & Stock for FX15S-41P-C(01)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2502
|
Newark | 1.0Mm Pitch Cable-To-Board Connectors Supporting Lvds Signal |Hirose(Hrs) FX15S-41P-C(01) RoHS: Not Compliant Min Qty: 64 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4200 / $1.6200 | Buy Now |
DISTI #
FX15S-41P-C(01)-ND
|
DigiKey | CONN HDR Min Qty: 64 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4567 | Buy Now |
DISTI #
FX15S-41P-C(01)
|
Avnet Americas | Connector Wire to Board Plug 41 Position 0.5mm Crimp Straight Cable Mount - Trays (Alt: FX15S-41P-C(01)) RoHS: Compliant Min Qty: 64 Package Multiple: 64 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
798-FX15S-41P-C01
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$0.9530 / $1.9300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 64 Package Multiple: 64 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.9880 | Buy Now |
DISTI #
HIRFX15S-41P-C(01)
|
Heilind Electronics | 575-2107-9-01 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9180 / $1.3060 | Buy Now |
DISTI #
000000000005532544
|
Sager | Headers & Wire Housings Min Qty: 1 | 0 |
|
$1.0100 / $1.3500 | Buy Now |