Part Details for FX15SC-51S-0.5SH(30) by Hirose Electric Co Ltd
Overview of FX15SC-51S-0.5SH(30) by Hirose Electric Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for FX15SC-51S-0.5SH(30)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2519
|
Newark | 1.0Mm Pitch Cable-To-Board Connectors Supporting Lvds Signal |Hirose(Hrs) FX15SC-51S-0.5SH(30) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.9600 / $4.4800 | Buy Now |
DISTI #
FX15SC-51S-0.5SH(30)-ND
|
DigiKey | CONN MULTI-PURP RCPT 51P R/A SMD Min Qty: 100 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$4.1580 | Buy Now |
DISTI #
FX15SC-51S-0.5SH(3
|
Avnet Americas | Connector Wire to Board Receptacle 51 Position 0.5mm Solder Right Angle Surface Mount - Tape and Reel (Alt: FX15SC-51S-0.5SH(3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
RFQ | |
DISTI #
798-FX15SC51S05SH30
|
Mouser Electronics | Headers & Wire Housings 51P R/A FEMALE .5MM PITCH RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | 1.0mm Pitch Cable-to-Board Connectors Supporting LVDS Signal RoHS: Compliant | 0 |
|
$2.4900 / $3.5000 | Buy Now |
DISTI #
000000000003973986
|
Sager | Headers & Wire Housings 51P R/A FEMALE .5MM PITCH | 0 |
|
Buy Now |
Part Details for FX15SC-51S-0.5SH(30)
FX15SC-51S-0.5SH(30) CAD Models
FX15SC-51S-0.5SH(30) Part Data Attributes
|
FX15SC-51S-0.5SH(30)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX15SC-51S-0.5SH(30)
Hirose Electric Co Ltd
Board Connector, 51 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Additional Feature | SHIELDED | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.173 inch | |
Body Depth | 0.228 inch | |
Body Length | 1.49 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 60 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 30 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 51 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2 N |