Part Details for FX16-31P-0.5SDL by Hirose Electric Co Ltd
Overview of FX16-31P-0.5SDL by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX16-31P-0.5SDL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2535
|
Newark | 0.5Mm Pitch, Next Generation High Speed Board-To-Wire Connectors |Hirose(Hrs) FX16-31P-0.5SDL Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5400 / $1.7400 | Buy Now |
DISTI #
FX16-31P-0.5SDL-ND
|
DigiKey | CONN MULTI-PURP PLUG 31P SLD R/A Min Qty: 90 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.6979 | Buy Now |
DISTI #
FX16-31P-0.5SDL
|
Avnet Americas | Connector Wire to Board Plug 31 Position 0.5mm Solder Straight Cable Mount - Trays (Alt: FX16-31P-0.5SDL) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$1.0875 / $1.2615 | Buy Now |
DISTI #
798-FX1631P05SDL
|
Mouser Electronics | FFC & FPC Connectors 31P PLUG .5MM PITCH RoHS: Compliant | 70 |
|
$1.6600 / $2.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 | 0 |
|
$1.0700 | Buy Now |
DISTI #
HIRFX16-31P-0.5SDL
|
Heilind Electronics | 575-3322-7-00 EACH PCB-BOARD-TO-WIRE CONN | Americas - 0 in Stock |
|
$1.3594 / $1.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0100 / $1.4800 | Buy Now |
DISTI #
FX16-31P-0.5SDL
|
Avnet Americas | Connector Wire to Board Plug 31 Position 0.5mm Solder Straight Cable Mount - Trays (Alt: FX16-31P-0.5SDL) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$1.0875 / $1.2615 | Buy Now |
DISTI #
000000000003974002
|
Sager | FFC & FPC Connectors 31P PLUG .5MM PITCH Min Qty: 1 | 0 |
|
$0.9500 / $1.1600 | Buy Now |
Part Details for FX16-31P-0.5SDL
FX16-31P-0.5SDL CAD Models
FX16-31P-0.5SDL Part Data Attributes:
|
FX16-31P-0.5SDL
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX16-31P-0.5SDL
Hirose Electric Co Ltd
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |