Part Details for FX16-31S-0.5SH by Hirose Electric Co Ltd
Overview of FX16-31S-0.5SH by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX16-31S-0.5SH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2536
|
Newark | 0.5Mm Pitch, Next Generation High Speed Board-To-Wire Connectors |Hirose(Hrs) FX16-31S-0.5SH Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8200 / $2.0600 | Buy Now |
DISTI #
H126114CT-ND
|
DigiKey | CONN MULTI-PURP RCPT 31P R/A SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
885 In Stock |
|
$1.2224 / $2.4800 | Buy Now |
DISTI #
FX16-31S-0.5SH
|
Avnet Americas | Connector Wire to Board Receptacle 31 Position 0.5mm Solder Right Angle Surface Mount - Tape and Reel (Alt: FX16-31S-0.5SH) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.2875 / $1.4935 | Buy Now |
DISTI #
798-FX1631S05SH
|
Mouser Electronics | FFC & FPC Connectors 31P RECEPTACLE .5MM PITCH RoHS: Compliant | 4733 |
|
$1.2200 / $2.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 | 0 |
|
$1.2600 | Buy Now |
DISTI #
HIRFX16-31S-0.5SH
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.4219 / $1.6094 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2800 / $2.6800 | Buy Now |
DISTI #
FX16-31S-0.5SH
|
Avnet Americas | Connector Wire to Board Receptacle 31 Position 0.5mm Solder Right Angle Surface Mount - Tape and Reel (Alt: FX16-31S-0.5SH) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.2875 / $1.4935 | Buy Now |
DISTI #
000000000003974008
|
Sager | FFC & FPC Connectors 31P RECEPTACLE .5MM PITCH Min Qty: 1000 | 0 |
|
$1.1800 / $1.3700 | Buy Now |
Part Details for FX16-31S-0.5SH
FX16-31S-0.5SH CAD Models
FX16-31S-0.5SH Part Data Attributes:
|
FX16-31S-0.5SH
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX16-31S-0.5SH
Hirose Electric Co Ltd
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |