-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2538
|
Newark | 0.5Mm Pitch, Next Generation High Speed Board-To-Wire Connectors |Hirose(Hrs) FX16-31S-0.5SV Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9000 / $2.1400 | Buy Now |
DISTI #
H124742CT-ND
|
DigiKey | CONN MULTI-PURP RCPT 31P SLD SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR), Tape & Reel (TR) |
3528 In Stock |
|
$1.1875 / $1.8200 | Buy Now |
DISTI #
FX16-31S-0.5SV
|
Avnet Americas | Connector Wire to Board Receptacle 31 Position 0.5mm Solder Straight Surface Mount - Tape and Reel (Alt: FX16-31S-0.5SV) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.3375 / $1.5515 | Buy Now |
DISTI #
798-FX1631S05SV
|
Mouser Electronics | FFC & FPC Connectors 31P RECEPTACLE .5MM PITCH RoHS: Compliant | 1637 |
|
$1.1800 / $1.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 | 0 |
|
$1.3100 | Buy Now |
DISTI #
HIRFX16-31S-0.5SV
|
Heilind Electronics | 575-3402-4-00 REEL | Americas - 0 in Stock |
|
$1.4844 / $1.6719 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2300 / $1.6200 | Buy Now |
DISTI #
78810591
|
Verical | Conn FFC Connector SKT 31 POS 0.5mm Solder ST SMD Reel Min Qty: 71 Package Multiple: 1 Date Code: 2401 | Americas - 2000 |
|
$1.0363 / $1.2120 | Buy Now |
|
Quest Components | 1600 |
|
$0.9090 / $2.4240 | Buy Now | |
DISTI #
FX16-31S-0.5SV
|
Avnet Americas | Connector Wire to Board Receptacle 31 Position 0.5mm Solder Straight Surface Mount - Tape and Reel (Alt: FX16-31S-0.5SV) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.3375 / $1.5515 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FX16-31S-0.5SV
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX16-31S-0.5SV
Hirose Electric Co Ltd
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |