-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y7113
|
Newark | Board-To-Board Connector, Functionmax Fx18 Series, Surface Mount, Receptacle, 100, 0.8 Mm Rohs Compliant: Yes |Hirose(Hrs) FX18-100S-0.8SV10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4400 / $6.3500 | Buy Now |
DISTI #
H125005-ND
|
DigiKey | CONN RCPT 100POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
41 In Stock |
|
$3.2997 / $6.1100 | Buy Now |
DISTI #
FX18-100S-0.8SV10
|
Avnet Americas | Conn Board to Board RCP 100 POS 0.8mm Solder ST SMD Tray - Trays (Alt: FX18-100S-0.8SV10) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$3.4250 / $3.9730 | Buy Now |
DISTI #
798-FX18-100S0.8SV10
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.8MM 100P STRT RCPT SV10 TYPE RoHS: Compliant | 291 |
|
$3.2900 / $6.1000 | Buy Now |
|
Future Electronics | Board to Board & Mezzanine Connectors 0.8MM 100P STRT RCPT SV10 TYPE RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$3.4800 / $4.0200 | Buy Now |
DISTI #
HIRFX18-100S-0.8SV10
|
Heilind Electronics | 579-0058-0-00 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1400 / $4.3600 | Buy Now |
DISTI #
FX18-100S-0.8SV10
|
TME | Connector: PCB to PCB, female, PIN: 100, 0.8mm, H: 6.7mm, FX18, SMT Min Qty: 560 | 0 |
|
$3.1800 | RFQ |
DISTI #
000000000005247011
|
Sager | Board to Board & Mezzanine Connectors 0.8MM 100P STRT RCPT SV10 TYPE Min Qty: 1 | 0 |
|
$2.9800 / $3.6500 | Buy Now |
DISTI #
579-0058-0-00
|
Avnet Abacus | Conn Board to Board RCP 100 POS 0.8mm Solder ST SMD Tray - Tape and Reel (Alt: 579-0058-0-00) RoHS: Compliant Min Qty: 560 Package Multiple: 560 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FX18-100S-0.8SV10
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX18-100S-0.8SV10
Hirose Electric Co Ltd
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |