Datasheets
FX18-40P-0.8SH(11) by: Hirose Electric Co Ltd

Board Connector,

Part Details for FX18-40P-0.8SH(11) by Hirose Electric Co Ltd

Overview of FX18-40P-0.8SH(11) by Hirose Electric Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Telecommunications Automotive

Price & Stock for FX18-40P-0.8SH(11)

Part # Distributor Description Stock Price Buy
DISTI # 66AK2581
Newark [Functionmax ] High Speed Transmission, 0.8Mm Pitch For Pcb Connections |Hirose(Hrs) FX18-40P-0.8SH(11) Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $5.6000
  • 1,500 $4.9200
$4.9200 / $5.6000 Buy Now
DISTI # 26-FX18-40P-0.8SH(11)CT-ND
DigiKey CONN HDR 40POS R/A SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 299
In Stock
  • 1 $6.2100
  • 10 $5.6400
  • 25 $5.3420
  • 50 $5.2176
  • 100 $4.9692
  • 300 $4.3481
  • 600 $4.2238
  • 900 $3.8511
  • 1,500 $3.4784
$3.4784 / $6.2100 Buy Now
DISTI # FX18-40P-0.8SH(11)
Avnet Americas Connector Stacking Header 40 Position 0.8mm Solder Right Angle Surface Mount - Tape and Reel (Alt: FX18-40P-0.8SH(11)) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 300 $4.0600
  • 600 $3.7800
  • 1,200 $3.5000
$3.5000 / $4.0600 Buy Now
DISTI # 798-FX18-40P-0.8SH11
Mouser Electronics Board to Board & Mezzanine Connectors 0.8MM 40P HDR R/A SMT RoHS: Compliant 0
  • 300 $4.1600
  • 600 $4.0300
  • 900 $3.4700
$3.4700 / $4.1600 Order Now
Future Electronics FX18 Series 40 Position 0.8 mm Right Angle Surface Mount Header Connector RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 12 Weeks Container: Reel 0
Reel
  • 300 $3.5100
  • 600 $3.4100
$3.4100 / $3.5100 Buy Now
Future Electronics FX18 Series 40 Position 0.8 mm Right Angle Surface Mount Header Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bulk 0
Bulk
  • 1 $3.9600
  • 25 $3.7900
  • 75 $3.7000
  • 250 $3.5900
  • 750 $3.4100
$3.4100 / $3.9600 Buy Now
DISTI # HIRFX18-40P-0.8SH(11)
Heilind Electronics 579-0002-5-11 REEL Americas - 0 in Stock
  • 300 $3.5186
  • 600 $3.4636
  • 2,400 $3.0520
$3.0520 / $3.5186 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 300 $3.9800
  • 600 $3.7800
  • 1,200 $3.5900
  • 1,500 $3.1500
$3.1500 / $3.9800 Buy Now
DISTI # FX18-40P-0.8SH-11
TME Connector: PCB to PCB, male, PIN: 40, 0.8mm, H: 9.5mm, FX18, SMT Min Qty: 300 0
  • 300 $3.7000
$3.7000 RFQ
DISTI # 000000000003974036
Sager Board to Board & Mezzanine Connectors 0.8MM 40P HDR R/A SMT Min Qty: 300 0
  • 300 $3.7100
  • 1,500 $3.5400
  • 3,000 $3.3700
  • 7,500 $3.2000
$3.2000 / $3.7100 Buy Now

Part Details for FX18-40P-0.8SH(11)

FX18-40P-0.8SH(11) CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FX18-40P-0.8SH(11) Part Data Attributes

FX18-40P-0.8SH(11) Hirose Electric Co Ltd
Buy Now Datasheet
Compare Parts:
FX18-40P-0.8SH(11) Hirose Electric Co Ltd Board Connector,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer HIROSE ELECTRIC CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Factory Lead Time 14 Weeks
Samacsys Manufacturer Hirose
Body Breadth 0.374 inch
Body Depth 0.331 inch
Body Length 1.098 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR
Contact Arrangement S40P4
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination Gold (Au)
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 90 mΩ
Contact Style HYBRID
Dielectric Withstanding Voltage 300VAC V
Durability 500 Cycles
Filter Feature NO
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Insulator Material POLYAMIDE
JESD-609 Code e4
Mating Contact Pitch 0.031 inch
Mixed Contacts YES
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 6.3 mm
Plating Thickness 4u inch
Rated Current (Power) 3 A
Rated Current (Signal) 0.5 A
Terminal Pitch 0.8 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 44
UL Flammability Code 94V-0

FX18-40P-0.8SH(11) Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FX18-40P-0.8SH(11) by Hirose Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FX18-40P-0.8SH(11) by Hirose Electric Co Ltd

  • Please alert me when FX18-40P-0.8SH(11) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FX18-40P-0.8SH(11) alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FX18-40P-0.8SH(11) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FX18-40P-0.8SH(11) alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FX18-40P-0.8SH(11).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FX18-40P-0.8SH(11) by Hirose Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: