-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123563-002LF | Amphenol Communications Solutions | HPCE VT Receptacle 40P | |
10125138-160816ALF | Amphenol Communications Solutions | HPCE STD VT Receptacle 40P | |
10128638-160816CLF | Amphenol Communications Solutions | HPCE R/A Receptacle 40P |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2580
|
Newark | Mezzanine Conn, Hdr, 0.8Mm, R/A, 40Way, Mezzanine Connector Type:Header, Pitch Spacing:0.8Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Hirose(Hrs) FX18-40P-0.8SH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 70 |
|
$3.0500 | Buy Now |
DISTI #
H11868-ND
|
DigiKey | CONN HDR 40POS R/A SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
411 In Stock |
|
$3.1088 / $5.7600 | Buy Now |
DISTI #
FX18-40P-0.8SH
|
Avnet Americas | Conn Board to Board HDR 40 POS 0.8mm Solder RA Thru-Hole Tray - Trays (Alt: FX18-40P-0.8SH) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.2375 / $3.7555 | Buy Now |
DISTI #
798-FX18-40P-0.8SH
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.8MM 40P HDR R/A SMT RoHS: Compliant | 1169 |
|
$3.1000 / $5.7400 | Buy Now |
|
Future Electronics | 40 Position .8 mm Pitch Right Angle Board to Board Header RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 70 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$3.1800 / $3.3900 | Buy Now |
DISTI #
HIRFX18-40P-0.8SH
|
Heilind Electronics | Americas - 0 in Stock |
|
$3.5625 / $4.3167 | Buy Now | |
|
Onlinecomponents.com | High Speed Transmission, 0.8mm Pitch for PCB Connections RoHS: Compliant | 0 |
|
$2.9100 / $4.1200 | Buy Now |
DISTI #
FX18-40P-0.8SH
|
TME | Connector: PCB to PCB, male, PIN: 40, 0.8mm, H: 9.5mm, FX18, SMT Min Qty: 1 | 70 |
|
$3.4500 / $5.6700 | Buy Now |
DISTI #
000000000003974035
|
Sager | Board to Board & Mezzanine Connectors 0.8MM 40P HDR R/A SMT Min Qty: 1 | 0 |
|
$3.2400 / $4.3200 | Buy Now |
DISTI #
579-0002-5-00
|
Avnet Abacus | Conn Board to Board HDR 40 POS 0.8mm Solder RA Thru-Hole Tray - Tape and Reel (Alt: 579-0002-5-00) RoHS: Compliant Min Qty: 980 Package Multiple: 980 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FX18-40P-0.8SH
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX18-40P-0.8SH
Hirose Electric Co Ltd
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO |