There are no models available for this part yet.
Overview of FX18-40P-0.8SV(30) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123563-002LF | Amphenol Communications Solutions | HPCE VT Receptacle 40P | |
10125138-160816ALF | Amphenol Communications Solutions | HPCE STD VT Receptacle 40P | |
10128638-160816CLF | Amphenol Communications Solutions | HPCE R/A Receptacle 40P |
Price & Stock for FX18-40P-0.8SV(30) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK2583
|
Newark | [Functionmax ] High Speed Transmission, 0.8Mm Pitch For Pcb Connections |Hirose(Hrs) FX18-40P-0.8SV(30) RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2600 / $3.7000 | Buy Now | |
DISTI #
26-FX18-40P-0.8SV(30)-ND
|
DigiKey | CONN HDR 40POS SMD GOLD Min Qty: 70 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.5941 | Buy Now | |
DISTI #
FX18-40P-0.8SV(30)
|
Avnet Americas | Connector Stacking Header 40 Position 10mm to 35mm Stack Height 0.8mm Solder Straight Surface Mount - Trays (Alt: FX18-40P-0.8SV(30)) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Container: Tray | 0 |
|
RFQ | ||
DISTI #
798-FX1840P08SV30
|
Mouser Electronics | Board to Board & Mezzanine Connectors RoHS: Compliant | 0 |
|
$2.8000 / $4.1000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1100 / $2.9400 | Buy Now | ||
DISTI #
000000000006068005
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now |
CAD Models for FX18-40P-0.8SV(30) by Hirose Electric Co Ltd
Part Data Attributes for FX18-40P-0.8SV(30) by Hirose Electric Co Ltd
FX18-40P-0.8SV(30)
Hirose Electric Co Ltd
|
|
---|---|
Samacsys Manufacturer
|
Hirose
|
Want to compare parts?
-
FX18-40P-0.8SV(30)Hirose Electric Co LtdVS
-