FX18-40P-0.8SV
Hirose Electric Co Ltd
Description: Board Connector

Overview of FX18-40P-0.8SV by Hirose Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 17 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
10123563-002LF Amphenol Communications Solutions HPCE VT Receptacle 40P
10125138-160816ALF Amphenol Communications Solutions HPCE STD VT Receptacle 40P
10128638-160816CLF Amphenol Communications Solutions HPCE R/A Receptacle 40P

Price & Stock for FX18-40P-0.8SV by Hirose Electric Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 66AK2582
Newark Mezzanine Conn, Hdr, 0.8Mm, 40Way, Mezzanine Connector Type:Header, Pitch Spacing:0.8Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Product Range:Fx18 Series Rohs Compliant: Yes |Hirose(Hrs) FX18-40P-0.8SV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 70
  • 1 $4.0400
  • 10 $3.5700
  • 25 $3.2900
  • 50 $3.1800
$3.1800 / $4.0400 Buy Now
DISTI # H11869-ND
DigiKey CONN HDR 40POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Tray 4739
In Stock
  • 1 $4.5000
  • 10 $3.4450
  • 25 $3.1064
  • 70 $2.7739
  • 140 $2.5753
  • 280 $2.3952
  • 490 $2.3750
$2.3750 / $4.5000 Buy Now
DISTI # FX18-40P-0.8SV
Avnet Americas Conn Board to Board HDR 40 POS 0.8mm Solder ST SMD Tray - Trays (Alt: FX18-40P-0.8SV) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Lead time: 12 Weeks, 0 Days Container: Tray 0
  • 70 $3.1320
  • 140 $2.9160
  • 280 $2.7000
$2.7000 / $3.1320 Buy Now
DISTI # 798-FX18-40P-0.8SV
Mouser Electronics Board to Board & Mezzanine Connectors 0.8MM 40P HDR VERT SMT RoHS: Compliant 6797
  • 1 $2.8400
  • 10 $2.4500
  • 70 $2.2800
$2.2800 / $2.8400 Buy Now
Future Electronics 40 Position .8 mm Pitch Straight Board Mount Board to Board Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Tray 1120
Tray
  • 1 $3.1400
  • 20 $3.0200
  • 50 $2.9500
  • 150 $2.8700
  • 400 $2.7200
$2.7200 / $3.1400 Buy Now
Future Electronics 40 Position .8 mm Pitch Straight Board Mount Board to Board Header RoHS: Compliant pbFree: Yes Min Qty: 980 Package Multiple: 70 Lead time: 12 Weeks Container: Tray 0
Tray
  • 70 $2.1400
  • 210 $2.0900
  • 350 $2.0600
  • 1,050 $2.0100
  • 1,750 $1.9700
$1.9700 / $2.1400 Buy Now
DISTI # HIRFX18-40P-0.8SV
Heilind Electronics 579-0016-0-00 EACH Americas - 0 in Stock
  • 70 $3.6000
  • 140 $3.4839
  • 280 $3.4286
  • 490 $3.0159
  • 2,660 $2.9231
$2.9231 / $3.6000 Buy Now
Onlinecomponents.com High Speed Transmission, 0.8mm Pitch for PCB Connections RoHS: Compliant 0
  • 70 $3.3800
  • 140 $3.2200
  • 280 $3.1300
  • 560 $2.6000
  • 1,050 $2.5600
  • 2,520 $2.5300
  • 5,040 $2.4700
  • 7,560 $2.4300
$2.4300 / $3.3800 Buy Now
Quest Components HEADERS AND EDGE TYPE CONNECTOR 520
  • 1 $4.6830
  • 81 $2.8879
  • 347 $2.5757
$2.5757 / $4.6830 Buy Now
DISTI # FX18-40P-0.8SV
TME Connector: PCB to PCB, male, PIN: 40, 0.8mm, H: 8.65mm, FX18, SMT Min Qty: 1 70
  • 1 $4.7800
  • 5 $4.1500
  • 50 $3.7400
  • 250 $3.3300
  • 1,000 $2.9000
$2.9000 / $4.7800 Buy Now
DISTI # 000000000003974037
Sager Board to Board & Mezzanine Connectors 0.8MM 40P HDR VERT SMT Min Qty: 1 0
  • 1 $3.6000
  • 100 $3.3200
  • 250 $3.0900
  • 500 $2.8800
  • 1,000 $2.7000
$2.7000 / $3.6000 Buy Now
DISTI # 579-0016-0-00
Avnet Abacus Conn Board to Board HDR 40 POS 0.8mm Solder ST SMD Tray - Tape and Reel (Alt: 579-0016-0-00) RoHS: Compliant Min Qty: 980 Package Multiple: 980 Lead time: 14 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S312300458787
Chip1Stop Conn Board to Board HDR 40 POS 0.8mm Solder ST Thru-Hole Automotive Tray RoHS: Compliant Container: Tray 104
  • 1 $2.2700
  • 10 $1.9600
  • 50 $1.9500
  • 70 $1.8200
$1.8200 / $2.2700 Buy Now
DISTI # C1S312300310344
Chip1Stop Conn Board to Board HDR 40 POS 0.8mm Solder ST Thru-Hole Automotive Tray RoHS: Compliant 12
  • 1 $2.8300
  • 10 $2.4400
$2.4400 / $2.8300 Buy Now
CoreStaff Co Ltd RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 755
  • 1 $2.8160
  • 10 $2.3090
  • 50 $1.8290
  • 100 $1.7370
  • 500 $1.6180
  • 1,000 $1.5610
$1.5610 / $2.8160 Buy Now
LCSC 0.8mm 2 -55+85 Standing paste SMDP0.8mm Board-to-Board and Backplane Connector ROHS 65
  • 1 $2.3320
  • 10 $2.0365
  • 30 $1.8517
  • 100 $1.5152
  • 500 $1.4299
  • 1,000 $1.3935
$1.3935 / $2.3320 Buy Now
New Advantage Corporation 40 Position .8 mm Pitch Straight Board Mount Board to Board Header RoHS: Compliant Min Qty: 1 Package Multiple: 70 840
  • 70 $3.7000
  • 840 $3.4500
$3.4500 / $3.7000 Buy Now

CAD Models for FX18-40P-0.8SV by Hirose Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FX18-40P-0.8SV by Hirose Electric Co Ltd

FX18-40P-0.8SV
Hirose Electric Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
Hirose
Body Breadth
0.307 inch
Body Depth
0.341 inch
Body Length
1.098 inch
Body/Shell Style
PLUG
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
90 mΩ
Contact Style
BELLOWED TYPE
Dielectric Withstanding Voltage
300VAC V
Durability
500 Cycles
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYAMIDE
JESD-609 Code
e4
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Option 2
GUIDE POST
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
6.3 mm
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
0.5 A
Reference Standard
UL
Terminal Pitch
0.8 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
44
UL Flammability Code
94V-0
Want to compare parts?
  1. FX18-40P-0.8SV
    Hirose Electric Co Ltd
    Board Connector
    VS

Related Parts for FX18-40P-0.8SV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FX18-40P-0.8SV by Hirose Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FX18-40P-0.8SV by Hirose Electric Co Ltd

Select Manufacturer
Which Manufacturer of FX18-40P-0.8SV would you like to use for your alert(s)?
  • Please alert me when FX18-40P-0.8SV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FX18-40P-0.8SV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FX18-40P-0.8SV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FX18-40P-0.8SV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FX18-40P-0.8SV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FX18-40P-0.8SV by Hirose Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: