-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2584
|
Newark | [Functionmax ] High Speed Transmission, 0.8Mm Pitch For Pcb Connections |Hirose(Hrs) FX18-40P-0.8SV10 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3600 / $6.0600 | Buy Now |
DISTI #
H12006-ND
|
DigiKey | CONN HDR 40POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
11630 In Stock |
|
$3.6000 / $6.5000 | Buy Now |
DISTI #
FX18-40P-0.8SV10
|
Avnet Americas | Conn Board to Board HDR 40 POS 0.8mm Solder ST SMD Tray - Trays (Alt: FX18-40P-0.8SV10) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$3.7875 / $4.3935 | Buy Now |
DISTI #
798-FX1840P08SV10
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.8MM 40P HDR VERT SMT SV10 TYPE RoHS: Compliant | 1264 |
|
$3.6000 / $5.4600 | Buy Now |
|
Future Electronics | FX18 Series 40 Position 0.8 mm Straight Surface Mount Header Connector RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$3.5300 / $4.0900 | Buy Now |
DISTI #
HIRFX18-40P-0.8SV10
|
Heilind Electronics | 579-0022-2-00 EACH | Americas - 18 in Stock |
|
$2.8769 / $3.5334 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4700 / $5.9700 | Buy Now |
DISTI #
FX18-40P-0.8SV10
|
TME | Connector: PCB to PCB, male, PIN: 40, 0.8mm, H: 6.7mm, FX18, SMT Min Qty: 480 | 0 |
|
$3.9000 | RFQ |
DISTI #
HIRFX18-40P-0.8SV10
|
Interstate Connecting Components | 579-0022-2-00 EACH | 6 |
|
$4.1875 / $5.0500 | Buy Now |
DISTI #
000000000003974038
|
Sager | Board to Board & Mezzanine Connectors 0.8MM 40P HDR VERT SMT SV10 TYPE Min Qty: 1 | 0 |
|
$3.3000 / $4.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FX18-40P-0.8SV10
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX18-40P-0.8SV10
Hirose Electric Co Ltd
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.307 inch | |
Body Depth | 0.734 inch | |
Body Length | 1.098 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 90 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | GUIDE POST | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.3 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |