-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51940-603LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 40S Vertical Receptacle. | |
51967-10004000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 40S Vertical Receptacle. | |
10106264-0010001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Receptacle, 40S |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2587
|
Newark | [Functionmax ] High Speed Transmission, 0.8Mm Pitch For Pcb Connections |Hirose(Hrs) FX18-40S-0.8SH(11) RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.1000 / $4.6600 | Buy Now |
DISTI #
26-FX18-40S-0.8SH(11)CT-ND
|
DigiKey | CONN RCPT 40POS R/A SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
299 In Stock |
|
$2.5625 / $6.2100 | Buy Now |
DISTI #
FX18-40S-0.8SH(11)
|
Avnet Americas | Conn Board to Board RCP 40 POS 0.8mm Solder RA SMD T/R - Tape and Reel (Alt: FX18-40S-0.8SH(11)) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.9125 / $3.3785 | Buy Now |
DISTI #
798-FX18-40S-0.8SH11
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.8MM 40P RCPT R/A SMT RoHS: Compliant | 12 |
|
$2.5600 / $5.3500 | Buy Now |
|
Future Electronics | FX18 Series 10 Gbps 40 Position 0.8 mm Pitch PCB Mount Right Angle Receptacle RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 12 Weeks Container: Reel | 1800Reel |
|
$2.7900 / $2.8800 | Buy Now |
|
Future Electronics | FX18 Series 10 Gbps 40 Position 0.8 mm Pitch PCB Mount Right Angle Receptacle RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$2.6700 / $2.8200 | Buy Now |
DISTI #
HIRFX18-40S-0.8SH(11)
|
Heilind Electronics | Americas - 0 in Stock |
|
$3.2031 / $3.6985 | Buy Now | |
|
Onlinecomponents.com | High Speed Transmission, 0.8mm Pitch for PCB Connections RoHS: Compliant | 0 |
|
$2.5800 / $3.4300 | Buy Now |
DISTI #
FX18-40S-0.8SH-11
|
TME | Connector: PCB to PCB, female, PIN: 40, 0.8mm, H: 9.5mm, FX18, SMT Min Qty: 1 | 300 |
|
$3.3200 / $5.4500 | Buy Now |
DISTI #
000000000003974040
|
Sager | Board to Board & Mezzanine Connectors 0.8MM 40P RCPT R/A SMT Min Qty: 300 | 0 |
|
$2.9100 / $3.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FX18-40S-0.8SH(11)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX18-40S-0.8SH(11)
Hirose Electric Co Ltd
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.374 inch | |
Body Depth | 0.331 inch | |
Body Length | 1.098 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S40P4 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 90 mΩ | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.3 mm | |
Plating Thickness | 4u inch | |
Rated Current (Power) | 3 A | |
Rated Current (Signal) | 0.5 A | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |