FX18-40S-0.8SV15
Hirose Electric Co Ltd
Description: Board Stacking Connector

Overview of FX18-40S-0.8SV15 by Hirose Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
51940-603LF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 40S Vertical Receptacle.
51967-10004000AALF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 40S Vertical Receptacle.
10106264-0010001LF Amphenol Communications Solutions PwrBlade+®,Power Connectors, Right Angle, Receptacle, 40S

Price & Stock for FX18-40S-0.8SV15 by Hirose Electric Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 66AK2589
Newark Mezzanine Conn, Rcpt, 40Pos, 2Row, 0.8Mm, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.8Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Hirose(Hrs) FX18-40S-0.8SV15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 60
  • 1 $3.7100
  • 480 $3.7100
$3.7100 Buy Now
DISTI # 5494-FX18-40S-0.8SV15-ND
DigiKey CONN RCPT 40POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Tray, Tray 5128
In Stock
  • 1 $6.3200
  • 1 $6.2300
  • 10 $4.8480
  • 10 $5.6330
  • 25 $4.3756
  • 25 $5.3212
  • 60 $3.9768
  • 60 $5.1913
  • 120 $3.6939
  • 120 $4.9318
  • 240 $3.4750
  • 240 $4.4127
  • 480 $4.1531
  • 960 $3.6340
$3.4750 / $6.3200 Buy Now
DISTI # FX18-40S-0.8SV15
Avnet Americas Conn Board to Board RCP 40 POS 0.8mm Solder ST SMD Tray - Trays (Alt: FX18-40S-0.8SV15) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks, 0 Days Container: Tray 0
  • 60 $4.5675
  • 120 $4.2525
  • 240 $3.9375
$3.9375 / $4.5675 Buy Now
DISTI # 798-FX1840S08SV15
Mouser Electronics Board to Board & Mezzanine Connectors 0.8MM 40P RCPT VERT SMT SV15 TYPE RoHS: Compliant 2219
  • 1 $6.7300
  • 10 $5.2100
  • 25 $4.1500
  • 120 $3.7100
  • 300 $3.4700
$3.4700 / $6.7300 Buy Now
Future Electronics 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 60 Lead time: 12 Weeks Container: Tray 0
Tray
  • 60 $4.2300
  • 120 $4.1400
  • 180 $4.1000
  • 240 $4.0600
  • 300 $3.9600
$3.9600 / $4.2300 Buy Now
DISTI # HIRFX18-40S-0.8SV15
Heilind Electronics 579-0026-3-00 EACH Americas - 0 in Stock
  • 60 $5.2500
  • 120 $5.0806
  • 180 $5.0000
  • 360 $4.9219
  • 1,620 $4.3438
$4.3438 / $5.2500 Buy Now
Onlinecomponents.com High Speed Transmission, 0.8mm Pitch for PCB Connections RoHS: Compliant 0
  • 60 $5.0100
  • 120 $4.7800
  • 300 $4.5700
  • 540 $3.8600
  • 1,020 $3.7500
  • 2,520 $3.7000
  • 5,040 $3.6000
  • 7,500 $3.5500
$3.5500 / $5.0100 Buy Now
DISTI # FX18-40S-0.8SV15
TME Connector: PCB to PCB, female, PIN: 40, 0.8mm, H: 11.45mm, FX18, SMT Min Qty: 1 60
  • 1 $5.9600
  • 5 $5.1800
  • 50 $4.6700
  • 250 $4.1400
  • 1,000 $3.6300
$3.6300 / $5.9600 Buy Now
DISTI # 000000000003974041
Sager Board to Board & Mezzanine Connectors 0.8MM 40P RCPT VERT SMT SV15 TYPE Min Qty: 1 0
  • 1 $5.2500
  • 100 $4.8500
  • 250 $4.5000
  • 500 $4.2000
  • 1,000 $3.9400
$3.9400 / $5.2500 Buy Now
DISTI # 579-0026-3-00
Avnet Abacus Conn Board to Board RCP 40 POS 0.8mm Solder ST SMD Tray - Tape and Reel (Alt: 579-0026-3-00) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for FX18-40S-0.8SV15 by Hirose Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FX18-40S-0.8SV15 by Hirose Electric Co Ltd

FX18-40S-0.8SV15
Hirose Electric Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Hirose
Body Breadth
0.307 inch
Body Depth
0.451 inch
Body Length
1.098 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Gold (Au)
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
90 mΩ
Contact Style
BELLOWED TYPE
Dielectric Withstanding Voltage
300VAC V
Durability
500 Cycles
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYAMIDE
JESD-609 Code
e4
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Option 2
GUIDE POST
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
6.3 mm
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
0.5 A
Reference Standard
UL
Terminal Pitch
0.8 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
44
UL Flammability Code
94V-0
Want to compare parts?
  1. FX18-40S-0.8SV15
    Hirose Electric Co Ltd
    Board Stacking Connector
    VS

Related Parts for FX18-40S-0.8SV15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FX18-40S-0.8SV15 by Hirose Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FX18-40S-0.8SV15 by Hirose Electric Co Ltd

Select Manufacturer
Which Manufacturer of FX18-40S-0.8SV15 would you like to use for your alert(s)?
  • Please alert me when FX18-40S-0.8SV15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FX18-40S-0.8SV15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FX18-40S-0.8SV15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FX18-40S-0.8SV15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FX18-40S-0.8SV15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FX18-40S-0.8SV15 by Hirose Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: