Part Details for FX18-80PS-0.8H15 by Hirose Electric Co Ltd
Overview of FX18-80PS-0.8H15 by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2918H-153KL | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
SER3018H-153KE | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, Ferrite-Core, | |
10090928-H154VLF | Amphenol Communications Solutions | 10090928-H154VLF-HD D-SUB 15-WAY MALE |
Price & Stock for FX18-80PS-0.8H15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2607
|
Newark | [Functionmax ] High Speed Transmission, 0.8Mm Pitch For Pcb Connections |Hirose(Hrs) FX18-80PS-0.8H15 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1000 / $5.7800 | Buy Now |
DISTI #
FX18-80PS-0.8H15-ND
|
DigiKey | CONN INTERPOSER Min Qty: 50 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7368 | Buy Now |
DISTI #
FX18-80PS-0.8H15
|
Avnet Americas | Conn Stacking Interposer PL/RCP 80 POS 25mm to 45mm Stack Height 0.8mm ST Tray - Trays (Alt: FX18-80PS-0.8H15) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.6125 / $4.1905 | Buy Now |
DISTI #
798-FX18-80PS-0.8H15
|
Mouser Electronics | Board to Board & Mezzanine Connectors RoHS: Compliant | 159 |
|
$4.4500 / $6.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$3.5300 | Buy Now |
DISTI #
HIRFX18-80PS-0.8H15
|
Heilind Electronics | 579-0051-0-00 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | High Speed Transmission, 0.8mm Pitch for PCB Connections RoHS: Compliant | 0 |
|
$3.2100 / $4.5200 | Buy Now |
DISTI #
000000000005532552
|
Sager | Board to Board & Mezzanine Connectors Min Qty: 1 | 0 |
|
$3.6200 / $4.8200 | Buy Now |
DISTI #
579-0051-0-00
|
Avnet Abacus | - Tape and Reel (Alt: 579-0051-0-00) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for FX18-80PS-0.8H15
FX18-80PS-0.8H15 CAD Models
FX18-80PS-0.8H15 Part Data Attributes
|
FX18-80PS-0.8H15
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX18-80PS-0.8H15
Hirose Electric Co Ltd
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |