Part Details for FX1900-0001-0025-L by TE Connectivity
Overview of FX1900-0001-0025-L by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX1900-0001-0025-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
824-FX1900-00010025L
|
Mouser Electronics | Force Sensors & Load Cells COIN LOADCELL WITH 40MM CABLE RoHS: Compliant | 20 |
|
$18.8900 / $27.6200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks Container: Box | 0Box |
|
$11.7500 | Buy Now |
DISTI #
TSSFX1900-0001-0025-L
|
Heilind Electronics | COIN LOADCELL WITH 40MM CABLE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
TSSFX1900-0001-0025-L
|
Interstate Connecting Components | COIN LOADCELL WITH 40MM CABLE | 0 |
|
Buy Now |