-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-100P | Rochester Electronics LLC | CLF1G0035-100 - 100W Broadband RF power GaN HEMT | |
B3221B7L1112A0E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=8.4mm, Vertical orientation, Plug, 100P, With MYLAR | |
B3291B7L1112A0E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=5.0mm, Vertical orientation, Socket, 100P, With MYLAR |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2622
|
Newark | 1.27Mm Pitch Multi-Function Two Piece Connectors |Hirose(Hrs) FX2-100P-0.635SH(95) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1200 / $13.7400 | Buy Now |
DISTI #
FX2-100P-0.635SH(95)-ND
|
DigiKey | CONN HEADR R/A 100POS 1.27MM SMD Min Qty: 30 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.5293 | Buy Now |
DISTI #
FX2-100P-0.635SH(9
|
Avnet Americas | Connector Board to Board Header 100 Position 0.635mm Solder Right Angle Surface Mount Tray - Trays (Alt: FX2-100P-0.635SH(9) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$8.5875 / $9.9615 | Buy Now |
DISTI #
798-FX2100P0635SH95
|
Mouser Electronics | Board to Board & Mezzanine Connectors 100P R/A HEADER SMT WITH BOSS RoHS: Compliant | 0 |
|
$8.8700 / $13.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$8.3800 | Buy Now |
DISTI #
HIRFX2-100P-0.635SH(95)
|
Heilind Electronics | 572-2768-1-95 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 1.27mm Pitch Multi-Function Two Piece Connectors RoHS: Compliant | 0 |
|
$7.6700 / $10.7300 | Buy Now |
DISTI #
000000000003974059
|
Sager | Board to Board & Mezzanine Connectors 100P R/A HEADER SMT WITH BOSS Min Qty: 1 | 0 |
|
$8.5900 / $11.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy