Part Details for FX2-100P-1.27SVL(71) by Hirose Electric Co Ltd
Overview of FX2-100P-1.27SVL(71) by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX2-100P-1.27SVL(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2626
|
Newark | 1.27Mm Pitch Multi-Function Two Piece Connectors |Hirose(Hrs) FX2-100P-1.27SVL(71) Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1200 / $8.0800 | Buy Now |
DISTI #
H123314-ND
|
DigiKey | CONN PLUG 100POS SMD SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Tray |
13 In Stock |
|
$4.9260 / $8.2700 | Buy Now |
DISTI #
FX2-100P-1.27SVL(7
|
Avnet Americas | Conn Board to Board HDR 100 POS 1.27mm Solder ST SMD Individual - Trays (Alt: FX2-100P-1.27SVL(7) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 23 Weeks, 0 Days Container: Tray | 0 |
|
$5.0500 / $5.8580 | Buy Now |
DISTI #
798-FX2100P127SVL71
|
Mouser Electronics | Board to Board & Mezzanine Connectors 100P STRT SMT HEADR LOCATE BOSS GLD PLT RoHS: Compliant | 1029 |
|
$4.9100 / $8.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$4.1500 | Buy Now |
DISTI #
HIRFX2-100P-1.27SVL(71)
|
Heilind Electronics | 572-2058-6-71 EACH | Americas - 0 in Stock |
|
$5.3125 / $6.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.6100 / $6.8700 | Buy Now |
DISTI #
FX2100P1.27SVL-71
|
TME | FX2-100P-1.27SVL(71) Min Qty: 420 | 0 |
|
$5.1000 | RFQ |
DISTI #
000000000003974063
|
Sager | Board to Board & Mezzanine Connectors 100P STRT SMT HEADR LOCATE BOSS GLD PLT Min Qty: 1 | 0 |
|
$4.3800 / $5.3800 | Buy Now |
DISTI #
572-2058-6-71
|
Avnet Abacus | Conn Board to Board HDR 100 POS 1.27mm Solder ST SMD Individual - Tape and Reel (Alt: 572-2058-6-71) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for FX2-100P-1.27SVL(71)
FX2-100P-1.27SVL(71) CAD Models
FX2-100P-1.27SVL(71) Part Data Attributes
|
FX2-100P-1.27SVL(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX2-100P-1.27SVL(71)
Hirose Electric Co Ltd
Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | PEG | |
Body Breadth | 0.276 inch | |
Body Depth | 0.382 inch | |
Body Length | 3.014 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 45 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.25 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FX2-100P-1.27SVL(71)
This table gives cross-reference parts and alternative options found for FX2-100P-1.27SVL(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX2-100P-1.27SVL(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
61083-101643 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol Communications Solutions | FX2-100P-1.27SVL(71) vs 61083-101643 |
AXK800145YV | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Panasonic Electronic Components | FX2-100P-1.27SVL(71) vs AXK800145YV |
61083-104606LF | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol Communications Solutions | FX2-100P-1.27SVL(71) vs 61083-104606LF |
61083-104443LF | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol FCi | FX2-100P-1.27SVL(71) vs 61083-104443LF |
61083-102503 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol Communications Solutions | FX2-100P-1.27SVL(71) vs 61083-102503 |
61083-101626LF | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol FCi | FX2-100P-1.27SVL(71) vs 61083-101626LF |
61083-102043 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Amphenol FCi | FX2-100P-1.27SVL(71) vs 61083-102043 |
61083-104440 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol Communications Solutions | FX2-100P-1.27SVL(71) vs 61083-104440 |
61083-102503 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol FCi | FX2-100P-1.27SVL(71) vs 61083-102503 |
61083-104043 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Amphenol FCi | FX2-100P-1.27SVL(71) vs 61083-104043 |