Part Details for FX2-100S-1.27SVL(96) by Hirose Electric Co Ltd
Overview of FX2-100S-1.27SVL(96) by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX2-100S-1.27SVL(96)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2635
|
Newark | 1.27Mm Pitch Multi-Function Two Piece Connectors |Hirose(Hrs) FX2-100S-1.27SVL(96) Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6600 / $8.6800 | Buy Now |
DISTI #
FX2-100S-1.27SVL(96)-ND
|
DigiKey | CONN RECEPT 100POS 1.27MM Min Qty: 30 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.8420 | Buy Now |
DISTI #
FX2-100S-1.27SVL(9
|
Avnet Americas | Conn Board to Board RCP 100 POS 1.27mm Solder ST SMD Individual - Trays (Alt: FX2-100S-1.27SVL(9) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 23 Weeks, 0 Days Container: Tray | 0 |
|
$5.4250 / $6.2930 | Buy Now |
DISTI #
798-FX2100S127SVL96
|
Mouser Electronics | Board to Board & Mezzanine Connectors 100P STRT SMT SOCKET LOCATE BOSS GLD PLT RoHS: Compliant | 0 |
|
$6.3800 / $8.8900 | Order Now |
|
Future Electronics | 100 POS 1.27mm Solder ST SMD Wire to Board RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$6.8200 / $6.9800 | Buy Now |
|
Future Electronics | 100 POS 1.27mm Solder ST SMD Wire to Board RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$6.8200 / $6.9800 | Buy Now |
DISTI #
HIRFX2-100S-1.27SVL(96)
|
Heilind Electronics | Americas - 0 in Stock |
|
$5.8923 / $7.2334 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.9600 / $6.9000 | Buy Now |
DISTI #
572-2158-0-96
|
Avnet Abacus | Conn Board to Board RCP 100 POS 1.27mm Solder ST SMD Individual - Tape and Reel (Alt: 572-2158-0-96) RoHS: Compliant Min Qty: 210 Package Multiple: 210 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S312300507995
|
Chip1Stop | Board-to-board connector RoHS: Compliant Container: Tray | 60 |
|
$3.0200 / $3.8300 | Buy Now |
Part Details for FX2-100S-1.27SVL(96)
FX2-100S-1.27SVL(96) CAD Models
FX2-100S-1.27SVL(96) Part Data Attributes
|
FX2-100S-1.27SVL(96)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX2-100S-1.27SVL(96)
Hirose Electric Co Ltd
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Hirose | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |