-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2654
|
Newark | 1.27Mm Pitch Multi-Function Two Piece Connectors |Hirose(Hrs) FX2-20S-1.27DS(71) Min Qty: 110 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8200 / $3.2000 | Buy Now |
DISTI #
H10637-ND
|
DigiKey | CONN BTB RCPT 20POS R/A SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Tube |
502 In Stock |
|
$1.9225 / $3.5600 | Buy Now |
DISTI #
FX2-20S-1.27DS(71)
|
Avnet Americas | Conn Board to Board RCP 20 POS 2.54mm Solder RA Thru-Hole - Rail/Tube (Alt: FX2-20S-1.27DS(71)) RoHS: Compliant Min Qty: 110 Package Multiple: 110 Lead time: 23 Weeks, 0 Days Container: Tube | 0 |
|
$2.0000 / $2.3200 | Buy Now |
DISTI #
798-FX2-20S-1.27DS71
|
Mouser Electronics | Board to Board & Mezzanine Connectors RCP 20 POS 2.54mm Solder RA Thru-Hole RoHS: Compliant | 975 |
|
$1.9200 / $3.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 110 Package Multiple: 110 | 0 |
|
$1.9600 | Buy Now |
DISTI #
HIRFX2-20S-1.27DS(71)
|
Heilind Electronics | 572-2701-0-71 EACH | Americas - 0 in Stock |
|
$2.2031 / $2.6667 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8300 / $3.1500 | Buy Now |
DISTI #
FX2-20S-1.27DS(71)
|
Avnet Americas | Conn Board to Board RCP 20 POS 2.54mm Solder RA Thru-Hole - Rail/Tube (Alt: FX2-20S-1.27DS(71)) RoHS: Compliant Min Qty: 110 Package Multiple: 110 Lead time: 23 Weeks, 0 Days Container: Tube | 0 |
|
$2.0000 / $2.3200 | Buy Now |
DISTI #
FX2-20S-1.27DS(71)
|
Avnet Americas | Conn Board to Board RCP 20 POS 2.54mm Solder RA Thru-Hole - Rail/Tube (Alt: FX2-20S-1.27DS(71)) RoHS: Compliant Min Qty: 110 Package Multiple: 110 Lead time: 23 Weeks, 0 Days Container: Tube | 0 |
|
$2.0000 / $2.3200 | Buy Now |
DISTI #
000000000003974091
|
Sager | Board to Board & Mezzanine Connectors RCP 20 POS 2.54mm Solder RA Thru-Hole Min Qty: 1 | 0 |
|
$1.7300 / $2.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FX2-20S-1.27DS(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX2-20S-1.27DS(71)
Hirose Electric Co Ltd
Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.295 inch | |
Body Depth | 0.63 inch | |
Body Length | 0.896 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 45 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for FX2-20S-1.27DS(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX2-20S-1.27DS(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K050BSX-204G-T | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Kycon Inc | FX2-20S-1.27DS(71) vs K050BSX-204G-T |
KX14-020K14E3E | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | FX2-20S-1.27DS(71) vs KX14-020K14E3E |
ESQT-110-02-S-D-540 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | FX2-20S-1.27DS(71) vs ESQT-110-02-S-D-540 |
KX14-020K5E1-VIE | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | FX2-20S-1.27DS(71) vs KX14-020K5E1-VIE |
ESQT-110-02-L-D-541 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | FX2-20S-1.27DS(71) vs ESQT-110-02-L-D-541 |
KX14-20K5EVE | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | FX2-20S-1.27DS(71) vs KX14-20K5EVE |
58-9158-020-020-062 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Kyocera AVX Components | FX2-20S-1.27DS(71) vs 58-9158-020-020-062 |
ERF5-010-05.0-L-DV-FL-TR | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | FX2-20S-1.27DS(71) vs ERF5-010-05.0-L-DV-FL-TR |
52760-0200 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Molex | FX2-20S-1.27DS(71) vs 52760-0200 |
KX14-20K3DYE | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | FX2-20S-1.27DS(71) vs KX14-20K3DYE |