Part Details for FX2-20S-1.27SVL(95) by Hirose Electric Co Ltd
Overview of FX2-20S-1.27SVL(95) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for FX2-20S-1.27SVL(95)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2658
|
Newark | 1.27Mm Pitch Multi-Function Two Piece Connectors |Hirose(Hrs) FX2-20S-1.27SVL(95) Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1000 / $4.6400 | Buy Now |
DISTI #
FX2-20S-1.27SVL(95)-ND
|
DigiKey | CONN RECEPT STR 20POS 1.27MM Min Qty: 70 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.5203 | Buy Now |
DISTI #
FX2-20S-1.27SVL(95
|
Avnet Americas | Connector Board to Board Receptacle 20 Position 1.27mm Solder Straight Surface Mount Tray - Trays (Alt: FX2-20S-1.27SVL(95) RoHS: Not Compliant Min Qty: 70 Package Multiple: 70 Lead time: 23 Weeks, 0 Days Container: Tray | 0 |
|
$2.9000 / $3.3640 | Buy Now |
DISTI #
798-FX220S127SVL95
|
Mouser Electronics | Board to Board & Mezzanine Connectors 20P STRT SMT SOCKET LOCATE BOSS GLD PLT RoHS: Compliant | 0 |
|
$3.6300 / $5.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 70 | 0 |
|
$2.8300 | Buy Now |
DISTI #
HIRFX2-20S-1.27SVL(95)
|
Heilind Electronics | 572-2151-1-95 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6600 / $4.5700 | Buy Now |
DISTI #
FX2-20S-1.27SVL(95
|
Avnet Americas | Connector Board to Board Receptacle 20 Position 1.27mm Solder Straight Surface Mount Tray - Trays (Alt: FX2-20S-1.27SVL(95) RoHS: Not Compliant Min Qty: 70 Package Multiple: 70 Lead time: 23 Weeks, 0 Days Container: Tray | 0 |
|
$2.9000 / $3.3640 | Buy Now |
DISTI #
FX2-20S-1.27SVL(95
|
Avnet Americas | Connector Board to Board Receptacle 20 Position 1.27mm Solder Straight Surface Mount Tray - Trays (Alt: FX2-20S-1.27SVL(95) RoHS: Not Compliant Min Qty: 70 Package Multiple: 70 Lead time: 23 Weeks, 0 Days Container: Tray | 0 |
|
$2.9000 / $3.3640 | Buy Now |
DISTI #
000000000003974095
|
Sager | Board to Board & Mezzanine Connectors 20P STRT SMT SOCKET LOCATE BOSS GLD PLT Min Qty: 1 | 0 |
|
$2.5200 / $3.1000 | Buy Now |
Part Details for FX2-20S-1.27SVL(95)
FX2-20S-1.27SVL(95) CAD Models
FX2-20S-1.27SVL(95) Part Data Attributes
|
FX2-20S-1.27SVL(95)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX2-20S-1.27SVL(95)
Hirose Electric Co Ltd
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |