Part Details for FX2-32P-1.27SVL(96) by Hirose Electric Co Ltd
Overview of FX2-32P-1.27SVL(96) by Hirose Electric Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX2-32P-1.27SVL(96)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2666
|
Newark | 1.27Mm Pitch Multi-Function Two Piece Connectors |Hirose(Hrs) FX2-32P-1.27SVL(96) Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3400 / $6.0200 | Buy Now |
DISTI #
FX2-32P-1.27SVL(96)-ND
|
DigiKey | CONN HDR STR 32POS 1.27MM SMD Min Qty: 50 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.6070 | Buy Now |
DISTI #
FX2-32P-1.27SVL(96
|
Avnet Americas | Connector Board to Board Header 32 Position 1.27mm Solder Straight Surface Mount Tray - Trays (Alt: FX2-32P-1.27SVL(96) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
$3.7625 / $4.3645 | Buy Now |
DISTI #
798-FX232P127SVL96
|
Mouser Electronics | Board to Board & Mezzanine Connectors 32P STRT SMT HEADER 1.27MM PITCH RoHS: Compliant | 0 |
|
$4.5400 / $6.4600 | Order Now |
DISTI #
HIRFX2-32P-1.27SVL(96)
|
Heilind Electronics | 572-2052-0-96 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4600 / $5.9300 | Buy Now |
Part Details for FX2-32P-1.27SVL(96)
FX2-32P-1.27SVL(96) CAD Models
FX2-32P-1.27SVL(96) Part Data Attributes
|
FX2-32P-1.27SVL(96)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX2-32P-1.27SVL(96)
Hirose Electric Co Ltd
Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | PEG | |
Body Breadth | 0.276 inch | |
Body Depth | 0.339 inch | |
Body Length | 1.314 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 45 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5626 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 32 |
Alternate Parts for FX2-32P-1.27SVL(96)
This table gives cross-reference parts and alternative options found for FX2-32P-1.27SVL(96). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX2-32P-1.27SVL(96), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACB90DHBR | Card Edge Connector, 180 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | FX2-32P-1.27SVL(96) vs ACB90DHBR |
RCB90DHBR | Card Edge Connector, 180 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | FX2-32P-1.27SVL(96) vs RCB90DHBR |
FX2-32P-1.27SVL(95) | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator | Hirose Electric Co Ltd | FX2-32P-1.27SVL(96) vs FX2-32P-1.27SVL(95) |
ECC23DJYN | Card Edge Connector, 46 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Press Fit Terminal, Locking | Sullins Connector Solutions | FX2-32P-1.27SVL(96) vs ECC23DJYN |
ACB90DHAR | Card Edge Connector, 180 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | FX2-32P-1.27SVL(96) vs ACB90DHAR |
RCB90DHAR | Card Edge Connector, 180 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | FX2-32P-1.27SVL(96) vs RCB90DHAR |
ECC23DJFN | Card Edge Connector, 46 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Press Fit Terminal, Locking | Sullins Connector Solutions | FX2-32P-1.27SVL(96) vs ECC23DJFN |
GCB90DHAR | Card Edge Connector, 180 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | FX2-32P-1.27SVL(96) vs GCB90DHAR |