Part Details for FX2-52P-0.635SH(71) by Hirose Electric Co Ltd
Overview of FX2-52P-0.635SH(71) by Hirose Electric Co Ltd
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for FX2-52P-0.635SH(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2692
|
Newark | 1.27Mm Pitch Multi-Function Two Piece Connectors |Hirose(Hrs) FX2-52P-0.635SH(71) Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0200 / $5.6800 | Buy Now |
DISTI #
H10648-ND
|
DigiKey | CONN PLUG 52POS R/A SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Tray |
10 In Stock |
|
$3.3717 / $6.0800 | Buy Now |
DISTI #
FX2-52P-0.635SH(71
|
Avnet Americas | Conn Board to Board HDR 52 POS 1.27mm Solder RA SMD - Trays (Alt: FX2-52P-0.635SH(71) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 23 Weeks, 0 Days Container: Tray | 0 |
|
$3.5500 / $4.1180 | Buy Now |
DISTI #
798-FX2-52P0.635SH71
|
Mouser Electronics | Board to Board & Mezzanine Connectors HDR 52 POS 0.635mm Solder RA SMD RoHS: Compliant | 98 |
|
$3.3700 / $6.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$3.4700 | Buy Now |
DISTI #
HIRFX2-52P-0.635SH(71)
|
Heilind Electronics | Americas - 0 in Stock |
|
$3.6250 / $4.3834 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2000 / $4.5200 | Buy Now |
DISTI #
61753042
|
Verical | Conn Board to Board HDR 52 POS 0.635mm Solder RA SMD Tray RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 2201 | Americas - 200 |
|
$3.2786 / $3.6866 | Buy Now |
|
Quest Components | TWO PART BOARD CONNECTOR | 175 |
|
$3.6982 / $5.9970 | Buy Now |
DISTI #
FX2-52P-0.635SH(71
|
Avnet Americas | Conn Board to Board HDR 52 POS 1.27mm Solder RA SMD - Trays (Alt: FX2-52P-0.635SH(71) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 23 Weeks, 0 Days Container: Tray | 0 |
|
$3.5500 / $4.1180 | Buy Now |
Part Details for FX2-52P-0.635SH(71)
FX2-52P-0.635SH(71) CAD Models
FX2-52P-0.635SH(71) Part Data Attributes:
|
FX2-52P-0.635SH(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX2-52P-0.635SH(71)
Hirose Electric Co Ltd
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | HOLE 0.091 | |
Body Breadth | 0.295 inch | |
Body Depth | 0.441 inch | |
Body Length | 1.814 inch | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 45 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 52 | |
UL Flammability Code | 94V-0 |