Part Details for FX2-52P-1.27DSL(58) by Hirose Electric Co Ltd
Overview of FX2-52P-1.27DSL(58) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for FX2-52P-1.27DSL(58)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2694
|
Newark | 1.27Mm Pitch Multi-Function Two Piece Connectors |Hirose(Hrs) FX2-52P-1.27DSL(58) Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8800 / $5.5200 | Buy Now |
DISTI #
FX2-52P-1.27DSL(58)-ND
|
DigiKey | CONN HDR 52POS 1.27MM Min Qty: 60 Lead time: 16 Weeks Container: Tray | Limited Supply - Call |
|
$5.3802 | Buy Now |
DISTI #
FX2-52P-1.27DSL(58
|
Avnet Americas | Connector Stacking Header 52 Position 1.27mm Solder Right Angle Through Hole - Rail/Tube (Alt: FX2-52P-1.27DSL(58) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tube | 0 |
|
$3.4500 / $4.0020 | Buy Now |
DISTI #
798-FX252P127DSL58
|
Mouser Electronics | Board to Board & Mezzanine Connectors 52P R/A HEADER T/H BRD MT PCB LK CL RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$3.3700 | Buy Now |
DISTI #
HIRFX2-52P-1.27DSL(58)
|
Heilind Electronics | 572-2654-2-58 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1600 / $5.4400 | Buy Now |
DISTI #
FX2-52P-1.27DSL(58
|
Avnet Americas | Connector Stacking Header 52 Position 1.27mm Solder Right Angle Through Hole - Rail/Tube (Alt: FX2-52P-1.27DSL(58) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tube | 0 |
|
$3.4500 / $4.0020 | Buy Now |
DISTI #
000000000003974130
|
Sager | Board to Board & Mezzanine Connectors 52P R/A HEADER T/H BRD MT PCB LK CL Min Qty: 1 | 0 |
|
$3.0000 / $3.6800 | Buy Now |
Part Details for FX2-52P-1.27DSL(58)
FX2-52P-1.27DSL(58) CAD Models
FX2-52P-1.27DSL(58) Part Data Attributes:
|
FX2-52P-1.27DSL(58)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX2-52P-1.27DSL(58)
Hirose Electric Co Ltd
Board Connector, 52 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | LOCKPIN | |
Body Breadth | 0.295 inch | |
Body Depth | 0.591 inch | |
Body Length | 1.697 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 45 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 52 |